ABB Squirrel Cage Motor AC Motor, 3 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, 415 V, Flange Mount Mounting
- RS stock no.:
- 172-0109
- Mfr. Part No.:
- 3GAA101520-ASJ
- Manufacturer:
- ABB
Discontinued product
- RS stock no.:
- 172-0109
- Mfr. Part No.:
- 3GAA101520-ASJ
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
ABB Squirrel Cage AC Motor
The ABB 3-phase squirrel cage flange mounted AC motor can rotate in both directions. It is a 2-pole motor with an electrical rating of 230V, 400V and 415V supply voltage and 5.1A, 5.4A and 9.4A current with 3kW power. The output speed of this motor is 2897rpm and 2904rpm.
Features and Benefits
• Ambient temperature is 40°C
• Deep groove bearing type
• Frequency rating of 50Hz
• Deep groove bearing type
• Frequency rating of 50Hz
Applications
• Industrial applications
Certifications
• IC411 rated
• IE3 rated
• IP55 rated
• IE3 rated
• IP55 rated
Specification
Attribute | Value |
---|---|
Power Rating | 3 kW |
Efficiency Class | IE3 |
Frequency Rating | 50Hz |
AC Motor Type | Squirrel Cage Motor |
Supply Voltage | 230 V, 400 V, 415 V |
Phase | 3 |
Output Speed | 2897 rpm, 2904 rpm |
Number of Poles | 2 |
Mounting Type | Flange Mount |
Current Rating | 5.1 A, 5.4 A, 9.4 A |
Maximum Output Torque | 9.9 Nm |
Bearing Type | Deep Groove |