- RS stock no.:
- 794-2784
- Mfr. Part No.:
- GPP30 5V
- Manufacturer:
- Friwo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 794-2784
- Mfr. Part No.:
- GPP30 5V
- Manufacturer:
- Friwo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ErP Global Power Plug - GPP Series, Standard Versions
The Friwo GPP Global Power Supply with interchangeable primary plugs is small size USB power supply which still delivers great performance. The interchangeable plugs of this global power supply make it suitable to be used in a large number of countries in the world.
Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof
Standards
EN 60950-1, UL 60950-1, IEC 60950
Approvals
VDE, UL
Switch Mode - Friwo
Specification
Attribute | Value |
---|---|
Plug Type | Australia, European Plug, IEC, Japan, UK, US |
Output Voltage | 5V dc |
Input Voltage | 100 → 240V ac |
Output Current | 5A |
Maximum Temperature | +40°C |
Output Connector | 1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug |
Number of Outputs | 1 |
Power Rating | 30W |
Efficiency | 80% |
Standards Met | ErP Compliant |
MTBF | 200000h |
Length | 52mm |
Type | Power Adapter |
Energy Efficiency Level | V |
Minimum Temperature | 0°C |
Depth | 39.5mm |
Width | 85mm |
- RS stock no.:
- 794-2784
- Mfr. Part No.:
- GPP30 5V
- Manufacturer:
- Friwo