- RS stock no.:
- 765-3320
- Mfr. Part No.:
- PSAC09R
- Manufacturer:
- Phihong
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 765-3320
- Mfr. Part No.:
- PSAC09R
- Manufacturer:
- Phihong
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phihong ErP V 9W Plug-In Power Adapter with Micro-USB Connector and Interchangeable Plug Heads - PSAC09R
PSAC09R 9W plug in power adapter with ErP level V efficiency level compliance and a micro- USB DC output connector. This 9W plug in power adapter is double insulated, has a low no load power consumption of <0.3W and a low leakage current of 0.25mA. Four interchangeable plug head adapters are supplied with this 9W micro-USB plug in power adapter: UK, Euro, USA and Aus. Typical applications for this PSAC09R 9W plug in power adapter include wireless communications, networking, portable equipment and peripherals.
ErP Level V compliant
Micro-USB DC output connector
Low no load power consumption of 0.3W
Low leakage current of <0.25mA
4 interchangeable plug head adapters
Double insulated
Over voltage and over current protection
CC/CV for battery charging
1.5m cable
EMC compliance to FCC Class B, EN55022 Class B
Micro-USB DC output connector
Low no load power consumption of 0.3W
Low leakage current of <0.25mA
4 interchangeable plug head adapters
Double insulated
Over voltage and over current protection
CC/CV for battery charging
1.5m cable
EMC compliance to FCC Class B, EN55022 Class B
Note
Conforms to Energy-related Product Directive 2009/125/EC.
Approvals
cULus, C-Tick
Specification
Attribute | Value |
---|---|
Plug Type | Australia/China, European Plug, UK, US/Japan |
Output Voltage | 5V dc |
Input Voltage | 90 → 264V ac |
Output Current | 1.8A |
Maximum Temperature | +40°C |
Output Connector | Micro USB |
Number of Outputs | 1 |
Cable Length | 1.5m |
MTBF | 100kh |
Standards Met | ErP Compliant |
Type | USB Adapter |
Energy Efficiency Level | V |
Length | 71.7mm |
Minimum Temperature | 0°C |
Depth | 30.79mm |
Width | 45mm |
- RS stock no.:
- 765-3320
- Mfr. Part No.:
- PSAC09R
- Manufacturer:
- Phihong