- RS stock no.:
- 742-4810
- Mfr. Part No.:
- E2CFSW3-30W-15V
- Manufacturer:
- Egston
Discontinued product
- RS stock no.:
- 742-4810
- Mfr. Part No.:
- E2CFSW3-30W-15V
- Manufacturer:
- Egston
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Egston Plug Head Adapters - E Series
Switch mode plug in power supply with 4 plug head adapters; European 2 pin plug adapter, US 2 pin plug adapter, Australian 2 pin plug adapter and UK 3 pin plug adapter. These plug in power supplies have ErP level V compliance a wide input voltage range of 90 to 264 Vac and are supplied with 5 secondary DC output connectors.
ErP level V compliant
Small, lightweight design
Wide input voltage range
High efficiency of up to 87%
Low standby power use
Class II protection
Short circuit proof
1.5m cable
Small, lightweight design
Wide input voltage range
High efficiency of up to 87%
Low standby power use
Class II protection
Short circuit proof
1.5m cable
Note
Conforms to Energy-related Product Directive 2009/125/EC
Standards
EN 55014-1/2, EN 55022, EN 55024, EN 55011, EN 60950-1, UL 60950-1
Approvals
ENEC 22, CSA
Supplied with
4 plug adapter heads and 5 secondary DC output connectors
Specification
Attribute | Value |
---|---|
Plug Type | Interchangeable |
Output Voltage | 15V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 2A |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 30W |
Cable Length | 1.5m |
Standards Met | ErP Compliant |
Length | 105mm |
Type | Switched Mode Power Supply |
Load Regulation | ±3% |
Minimum Temperature | 0°C |
Width | 42mm |
Depth | 41.9mm |
- RS stock no.:
- 742-4810
- Mfr. Part No.:
- E2CFSW3-30W-15V
- Manufacturer:
- Egston