- RS stock no.:
- 726-2946
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 726-2946
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Plug-in Switch Mode Power Supplies - ECP UK Series
Energy saving external switch mode plug-top power supplies that are compact and lightweight. These external switch mode plug-top power supplies are Class II double insulated and ErP level V compliant.
Very low No-load power consumption
Regulated output
ErP level V compliant
Class II double insulated
Short circuit, overload voltage and overload current protection
1.2 metre (approx) output lead with 2.1x5.5x9.5mm centre positive output connector
EMC compliance to EN 55022 Class B
Regulated output
ErP level V compliant
Class II double insulated
Short circuit, overload voltage and overload current protection
1.2 metre (approx) output lead with 2.1x5.5x9.5mm centre positive output connector
EMC compliance to EN 55022 Class B
Note
Conforms to Energy-related Product Directive 2009/125/EC,MTBF to MIL-HDBK-217F (25°C)
Specification
Attribute | Value |
---|---|
Plug Type | Type G - British 3-Pin |
Output Voltage | 12V dc |
Input Voltage | 90 → 264V ac |
Output Current | 2.5A |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive |
Number of Outputs | 1 |
Power Rating | 30W |
Cable Length | 1.2m |
Standards Met | ErP Compliant |
MTBF | 100000h |
Efficiency | 86% |
Load Regulation | ±5% |
Length | 64mm |
Energy Efficiency Level | V |
Type | Switched Mode Power Supply |
Depth | 34.8mm |
Minimum Temperature | 0°C |
Width | 49.5mm |