- RS stock no.:
- 721-0917
- Mfr. Part No.:
- DA12-050EU-M
- Manufacturer:
- Artesyn Embedded Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 721-0917
- Mfr. Part No.:
- DA12-050EU-M
- Manufacturer:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ErP 12W Medical Plug Top, DA12 Series
ErP 12W medically approved plug top power supplies with universal input and regulated output. These 12W medically approved plug top power supplies conform to ErP level V and have a built in EMI filter (CISPR 22 Class B)
Energy saving power supplies
Energy efficiency level V
Overload and short circuit protection
Regulated output
Thermal protection
Medical and ITE safety approvals
Safety ground leakage current of 100 μA @ 50/60 Hz, 264 Vac input
1.5m output lead fitted with a centre positive 2.5mm jack plug
EMI compliance to EN 55022 Class B and FCC Class B
Energy efficiency level V
Overload and short circuit protection
Regulated output
Thermal protection
Medical and ITE safety approvals
Safety ground leakage current of 100 μA @ 50/60 Hz, 264 Vac input
1.5m output lead fitted with a centre positive 2.5mm jack plug
EMI compliance to EN 55022 Class B and FCC Class B
Note
Conforms to Energy-related Product Directive 2009/125/EC
Standards
UL 60950, 60601-1, cUL 60950, 60601-1, TUV 60950-1, 60601-1
Approvals
UL, cUL, TUV
Specification
Attribute | Value |
---|---|
Plug Type | 2-Pin Type C - EuroPlug |
Output Voltage | 5V dc |
Input Voltage | 90 → 264V ac |
Output Current | 2A |
Maximum Temperature | +40°C |
Output Connector | 2.5 x 5.5 mm DC Plug |
Number of Outputs | 1 |
Cable Length | 1.5m |
Medical Approved | Yes |
Efficiency | 73% |
MTBF | 100000h |
Standards Met | ErP Compliant |
Minimum Temperature | 0°C |
Length | 60mm |
Type | Switched Mode Power Supply |
Load Regulation | ±5% |
Energy Efficiency Level | V |
Width | 28mm |
Depth | 63.1mm |
- RS stock no.:
- 721-0917
- Mfr. Part No.:
- DA12-050EU-M
- Manufacturer:
- Artesyn Embedded Technologies