- RS stock no.:
- 193-9894
- Mfr. Part No.:
- 5902280822714
- Manufacturer:
- Zortrax
Discontinued product
- RS stock no.:
- 193-9894
- Mfr. Part No.:
- 5902280822714
- Manufacturer:
- Zortrax
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Z-PLA Pro biodegradable filament has been designed with superior aesthetics in mind. An addition of chalk gives its surface a unique mat finish and more visible details with gypsum-like texture. The materials improved composition guarantees reduced shrinkage and practically no warping. Thats why, the filament is perfect for 3D printing large architectural mock-ups or complex educational models. High-end conceptual models and decorative elements are also among its applications due to the superb surface quality. Z-PLA Pro withstands mechanical post-processing, so its possible to refine the looks of the models even further when necessary. The eco-friendly filament is available in unique colours particularly popular in architecture. Shades like Concrete Grey and Brick perfectly imitate the real materials, so theres no need to paint the models. All of the above, makes Z-PLA Pro 3D printing filament a fail-safe solution for effect-oriented architects and designers.
Specification
Attribute | Value |
---|---|
Material Type | PLA |
Colour | White |
For Use With | M200 |
Weight | 800g |
Diameter | 1.75mm |
Printing Material | PLA Pro |