- RS stock no.:
- 901-0598
- Mfr. Part No.:
- F0133D20JA
- Manufacturer:
- Dremel
Discontinued product
- RS stock no.:
- 901-0598
- Mfr. Part No.:
- F0133D20JA
- Manufacturer:
- Dremel
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dremel 3D Idea Builder
The Dremel 3D Idea Builder is a high quality 3D printer that goes above and beyond to mentor users through the 3D building process and introduces users to
methods for turning their ideas into reality. 3D building requires experimentation and persistence.
The Dremel 3D Idea Builder and Dremel3D.co.uk are here to jump-start the learning process
methods for turning their ideas into reality. 3D building requires experimentation and persistence.
The Dremel 3D Idea Builder and Dremel3D.co.uk are here to jump-start the learning process
100 Micron Build Resolution
Removable Build Platform
BRIGHT LED LIGHTS for optimal viewing of the build platform
GRIPPED FEET for reduced vibration and added stability
Onboard Software & Full Colour Touchscreen
Pre-Installed Extruder for Out of the Box Use
Fully Enclosed Workspace
Active Cooling Fan
One Year Limited Warranty
UL Certified
Removable Build Platform
BRIGHT LED LIGHTS for optimal viewing of the build platform
GRIPPED FEET for reduced vibration and added stability
Onboard Software & Full Colour Touchscreen
Pre-Installed Extruder for Out of the Box Use
Fully Enclosed Workspace
Active Cooling Fan
One Year Limited Warranty
UL Certified
Filament:
ONLY use PLA filaments
Filament: 1.75mm PLA
Filament: 1.75mm PLA
General Information:
Extruder: Single extrusion
Extruder Temperature: Up to 230 ゚C / 397 ゚F
Operating Interface: 3.5in. full colour IPS touch screen
SD Card: Up to 32GB in size / 3D20 will not work with SD cards larger than 32GB
Internal Storage: 4GB
Extruder Temperature: Up to 230 ゚C / 397 ゚F
Operating Interface: 3.5in. full colour IPS touch screen
SD Card: Up to 32GB in size / 3D20 will not work with SD cards larger than 32GB
Internal Storage: 4GB
Software:
Dremel 3D20 comes with complimentary software. This application converts your 3D digital files into buildable model files.
Windows Requirements: 32 and 64-bit Operating Systems Windows Vista or later
MAC OS X Requirements: Mac OS X 10.8 or later
Ubuntu Requirements: Ubuntu 14.04 or later
Windows Requirements: 32 and 64-bit Operating Systems Windows Vista or later
MAC OS X Requirements: Mac OS X 10.8 or later
Ubuntu Requirements: Ubuntu 14.04 or later
Note
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty
Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty
Warning
3D Printers should not be left to print unattended.
Specification
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | 230 x 150 x 140mm |
Number of Heads | 1 |
Model | Idea Builder 3D20 |
Multi Material Printing | No |
Dimensions L x W x H | 335 x 485 x 400mm |
Filament Diameter | 1.75mm |
Connectivity | SD Card, USB |
Plug Type | Type C - European Plug |
Minimum Layer Height | 0.1mm |
Weight | 8.8kg |