Manual Grease Guns

What are they?The grease gun is an effective tool for moving grease to a point of application. The close fitting of the apertures ensures that lubricant is applied only where needed Types of grease guns Lever Grease Gun -One of the most popular varieties of grease guns is the lever operated type. Simply pulling the lever will create enough pressure to force the grease from the gun so that it can be applied to the relevant areas. Varying the length of the lever stroke will enable you to adjust the amount of grease that is dispensed. Hand Pump - Using hand pump grease guns will involve operating a pump on the top of the gun. This will create a buildup of air within the tool, which will create the pressure necessary to force the grease from within the gun Air Powered Grease Gun - These are mainly used on large commercial projects due to the force with which the grease is dispensed. These types of gun are powerful because they are attached to an air compressor by a hose, which creates the pressure to force the grease from the gun. Battery Powered Grease Gun - A Grease gun that is battery powered will ensure that it is easier to use since the power source will provide the energy needed to dispense the grease, rather than the exertion falling solely to your hand.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Capacity Material Pressure Range Coupling Type Maximum Pressure
RS stock no. 134-7560
Mfr. Part No.1077600
BrandSKF
R 618.87
Each
units
500 cm³ - Maximum of 400bar - 400bar
RS stock no. 134-7572
Mfr. Part No.LAGP400
BrandSKF
R 379.18
Each
units
- Polyethylene, Steel - - -
RS stock no. 134-7614
Mfr. Part No.TLGH1
BrandSKF
R 338.02
Each
units
500 cm³ - Maximum of 400bar - 400bar
RS stock no. 134-7570
Mfr. Part No.LAGH400
BrandSKF
R 905.59
Each
units
500 cm³ - Maximum of 300bar - 300bar