Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS stock no. 166-2389
Mfr. Part No.MM74HC04MX
R 3.005
Each (On a Reel of 2500)
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS stock no. 670-9738
Mfr. Part No.MM74HC04MX
R 7.382
Each (In a Pack of 10)
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS stock no. 806-1371
Mfr. Part No.MC74HC04ADR2G
R 5.04
Each (In a Pack of 50)
units
Inverter - TTL 6 No 110 ns @ 50 pF - - Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS stock no. 184-4273
Mfr. Part No.MC74HC04ADG
R 4.456
Each (In a Tube of 55)
units
Inverter Single Ended CMOS, LSTTL 6 - 110 ns @ 50 pF 5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.75 x 4 x 1.5mm 1.5mm
RS stock no. 145-5257
Mfr. Part No.MC74HC04ADR2G
R 1.596
Each (On a Reel of 2500)
units
Inverter - TTL 6 No 110 ns @ 50 pF - - Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS stock no. 184-4267
Mfr. Part No.MC74AC04DG
R 6.208
Each (In a Tube of 55)
units
Inverter Single Ended Single Ended 6 Yes 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 74AC 8.75 x 4 x 1.5mm 1.5mm
RS stock no. 146-2081
Mfr. Part No.74AC04SCX
R 3.049
Each (On a Reel of 2500)
units
Inverter - - 6 No 8.5ns -24mA 24mA Surface Mount SOIC 14 AC 8.6 x 3.9 x 1.45mm 1.45mm
RS stock no. 184-4253
Mfr. Part No.MC14049UBDG
R 5.777
Each (In a Tube of 48)
units
Buffer, Inverter CMOS - 6 - 120ns -4.7mA 30mA Surface Mount SOIC 16 - 10 x 4 x 1.5mm 1.5mm
RS stock no. 671-1488
Mfr. Part No.74AC04SC
R 9.554
Each (In a Pack of 5)
units
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS stock no. 806-1410
Mfr. Part No.MC74HC14ADTG
R 1.523
Each (In a Pack of 50)
units
Inverter - TTL 6 Yes 110 ns @ 50 pF - - Surface Mount TSSOP 14 HC 5.1 x 4.5 x 1.05mm 1.05mm
RS stock no. 184-4257
Mfr. Part No.MC14069UBDG
R 5.872
Each (In a Tube of 55)
units
Inverter Single Ended Single Ended 6 - 125 ns @ 50 pF -4.2 (Minimum)mA 4.2 (Minimum)mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS stock no. 163-0533
Mfr. Part No.MC14069UBDR2G
R 1.734
Each (On a Reel of 2500)
units
Inverter - Open Drain 6 No 125 ns @ 50 pF -0.36mA 2.4mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS stock no. 145-4241
Mfr. Part No.MC74HCT14ADR2G
R 1.552
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 48 ns @ 50 pF - 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.5mm 1.5mm
RS stock no. 166-2715
Mfr. Part No.MM74HC04M
R 7.613
Each (In a Tube of 55)
units
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS stock no. 166-2395
Mfr. Part No.74ACT04SCX
R 3.345
Each (On a Reel of 2500)
units
Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm
RS stock no. 806-1659
Mfr. Part No.MC74HCT04ADG
R 1.22
Each (In a Pack of 55)
units
Inverter - TTL 6 No 26 ns @ 50 pF - - Surface Mount SOIC 14 HCT 8.75 x 4 x 1.5mm 1.5mm
RS stock no. 806-3888
Mfr. Part No.MC74VHC04DR2G
R 5.177
Each (On a Tape of 50)
units
Inverter - Bipolar Schottky TTL 6 No 12 ns @ 50 pF -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm
RS stock no. 184-4165
Mfr. Part No.74ACT04SC
R 8.121
Each (In a Tube of 55)
units
Inverter TTL Single Ended 6 - 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 74ACT 8.75 x 4 x 1.5mm 1.5mm
RS stock no. 806-3719
Mfr. Part No.MC74LCX04DTG
R 5.523
Each (In a Pack of 50)
units
Inverter - TTL 6 No 6 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 14 LCX 5.1 x 4.5 x 1.05mm 1.05mm
RS stock no. 761-3489
Mfr. Part No.74AC04SCX
R 7.472
Each (On a Tape of 25)
units
Inverter - - 6 No 8.5ns -24mA 24mA Surface Mount SOIC 14 AC 8.6 x 3.9 x 1.45mm 1.45mm