Counter ICs

A Shift Register is a sequential logic device made up of a cascade of flip-flops, through which a sequence of bits are ’shifted’. These devices are commonly used to convert between serial and parallel interfaces.

How it works – basic example

In a Shift Register the output of each flip-flop is connected to the input of the next flip-flop in the cascade. With each cycle of the connected clock, the bits are ’shifted’ down the cascade by one flip-flop.

A simple analogy to understand the basic theory or operation would be to consider a glass tube with an opening both ends, and placing a ball marked ’0’ or ’1’ into one end of the tube at a regular intervals.

As each ball is placed into the tube, all the balls are ’shifted’ along by one position. The sequence in which the balls marked ’0’ and ’1’ where fed in is preserved. Also each time one ball is fed in, the ball that has been in the cascade the longest drops out. So if the tube can contain 4 balls at any one time, this could be described as a 4-bit Shift Register.

Common Types of Shift Register

• Serial-in serial-out (SISO) – In this type of Shift Register, the data input and output is serial. With each clock cycle a new bit is fed into the cascade, with the bit furthest along the cascade exiting as an output. So in a 4-bit register, the output trails the input by 4 clock cycles. This matches the simple example above, with the ball that exits the tube being the output.

• Serial-in parallel-out (SIPO) – In this configuration data is converted from serial into parallel format. As described for the SISO variant above, data is fed in serially and shifted down the cascade, the difference is that each flip-flop has an output, allowing the entire bit array to be output simultaneously as a parallel output. This may be done using a latched of buffered output.

• Parallel-in serial-out (PISO) – This variant takes a parallel input and converts into a serial output. To do this the shift register must implement a write/shift sequence. The parallel data input is (written) into each flip-flop of the array simultaneously in one clock cycle, then for the next cycles the register goes into shift mode as the bits are shifted down the flip-flop cascade, being output as serial data. The process then repeats.

• Parallel-in parallel-out (PIPO) – This type of register differs slightly from the others in that inputs and outputs of each flip-flop in the array are not interconnected. Each flip-flop takes one bit of the parallel input, stores it for a cycle, and then outputs the data simultaneously with the other flip-flops in the register, creating a parallel output that matches the input. Like the SISO type above, PIPO variants can be used to temporarily store data, or act a time delay device.

• Universal Shift Register – A configurable Shift Register that can be programmed to act as a SISO, SIPO, PISO or PIPO device, often on the fly.

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Package Type Logic Function Number of Stages Logic Family Mounting Type Counter Type Operation Mode Number of Elements Pin Count Minimum Operating Supply Voltage Maximum Operating Supply Voltage Dimensions Length Width
RS stock no. 910-1519
Mfr. Part No.MIC5841YN
BrandMicrochip
R 97.82
Each (In a Pack of 2)
units
PDIP Driver, Shift Register 8 MIC Through Hole - Serial to Serial/Parallel 1 18 - - 23.37 x 6.35 x 3.3mm 23.37mm 6.35mm
RS stock no. 165-4112
Mfr. Part No.MIC5841YWM
BrandMicrochip
R 52.951
Each (In a Tube of 41)
units
SOIC W Driver, Shift Register 8 MIC Surface Mount - Serial to Serial/Parallel 1 18 - - 11.66 x 7.65 x 2.39mm 11.66mm 7.65mm
RS stock no. 165-4195
Mfr. Part No.MIC5841YN
BrandMicrochip
R 64.81
Each (In a Tube of 21)
units
PDIP Driver, Shift Register 8 MIC Through Hole - Serial to Serial/Parallel 1 18 - - 23.37 x 6.35 x 3.3mm 23.37mm 6.35mm
RS stock no. 165-4126
Mfr. Part No.MIC5891YN
BrandMicrochip
R 30.425
Each (In a Tube of 25)
units
PDIP Driver, Shift Register 8 MIC Through Hole - Serial to Serial/Parallel 1 16 5 V 12 V 19.81 x 6.35 x 3.3mm 19.81mm 6.35mm
RS stock no. 910-1414
Mfr. Part No.MIC5841YWM
BrandMicrochip
R 63.55
Each (In a Pack of 2)
units
SOIC W Driver, Shift Register 8 MIC Surface Mount - Serial to Serial/Parallel 1 18 - - 11.66 x 7.65 x 2.39mm 11.66mm 7.65mm
RS stock no. 165-4091
Mfr. Part No.MIC5842YWM
BrandMicrochip
R 42.062
Each (In a Tube of 41)
units
SOIC W Driver, Shift Register 8 MIC Surface Mount - Serial to Serial/Parallel 1 18 - - 11.55 x 7.52 x 2.26mm 11.55mm 7.52mm
RS stock no. 910-1427
Mfr. Part No.MIC5891YN
BrandMicrochip
R 36.53
Each (In a Pack of 5)
units
PDIP Driver, Shift Register 8 MIC Through Hole - Serial to Serial/Parallel 1 16 5 V 12 V 19.81 x 6.35 x 3.3mm 19.81mm 6.35mm
RS stock no. 911-2770
Mfr. Part No.MIC5842YWM
BrandMicrochip
R 50.672
Each (In a Pack of 5)
units
SOIC W Driver, Shift Register 8 MIC Surface Mount - Serial to Serial/Parallel 1 18 - - 11.55 x 7.52 x 2.26mm 11.55mm 7.52mm
RS stock no. 177-3797
Mfr. Part No.HV513K7-G
BrandMicrochip
R 45.84
Each (In a Pack of 2)
units
WQFN Shift Register 8 CMOS Surface Mount - Serial to Parallel Converter 10 32 4.5 V 5.5 V 6.1 x 6.1 x 0.75mm 6.1mm 6.1mm
RS stock no. 177-3524
Mfr. Part No.HV513K7-G
BrandMicrochip
R 42.567
Each (In a Tray of 490)
units
WQFN Shift Register 8 CMOS Surface Mount - Serial to Parallel Converter 10 32 4.5 V 5.5 V 6.1 x 6.1 x 0.75mm 6.1mm 6.1mm
RS stock no. 910-1528
Mfr. Part No.MIC5821YN
BrandMicrochip
R 47.53
Each (In a Pack of 5)
units
PDIP Driver, Shift Register 8 MIC Through Hole - Serial to Serial/Parallel 1 16 - - 19.81 x 6.35 x 3.3mm 19.81mm 6.35mm
RS stock no. 165-4085
Mfr. Part No.MIC5891YWM
BrandMicrochip
R 40.038
Each (In a Tube of 47)
units
SOIC W Driver, Shift Register 8 MIC Surface Mount - Serial to Serial/Parallel 1 16 5 V 12 V 10.39 x 7.65 x 2.39mm 10.39mm 7.65mm
RS stock no. 910-1420
Mfr. Part No.MIC5891YWM
BrandMicrochip
R 48.206
Each (In a Pack of 5)
units
SOIC W Driver, Shift Register 8 MIC Surface Mount - Serial to Serial/Parallel 1 16 5 V 12 V 10.39 x 7.65 x 2.39mm 10.39mm 7.65mm
RS stock no. 177-3523
Mfr. Part No.HV507PG-G
BrandMicrochip
R 213.61
Each (In a Tray of 66)
units
PQFN Shift Register 64 CMOS Surface Mount - Serial to Parallel Converter 18 80 4.5 V 5.5 V 20.2 x 14.2 x 2.9mm 20.2mm 14.2mm
RS stock no. 145-9134
Mfr. Part No.MIC5821YN
BrandMicrochip
R 42.252
Each (In a Tube of 25)
units
PDIP Driver, Shift Register 8 MIC Through Hole - Serial to Serial/Parallel 1 16 - - 19.81 x 6.35 x 3.3mm 19.81mm 6.35mm
RS stock no. 177-3788
Mfr. Part No.HV507PG-G
BrandMicrochip
R 254.42
Each
units
PQFN Shift Register 64 CMOS Surface Mount - Serial to Parallel Converter 18 80 4.5 V 5.5 V 20.2 x 14.2 x 2.9mm 20.2mm 14.2mm