Bus Switches

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Bus Width
RS stock no. 806-1126
Mfr. Part No.NC7WB3125K8X
R 6.799
Each (In a Pack of 20)
units
NC7 2 x 1:1 2 2 1 20Ω 3µA US 8 - 128mA 0.25 ns@ 50 pF 2 x 2.3 x 0.7mm 2bit
RS stock no. 166-3046
Mfr. Part No.NC7SZ66P5X
R 1.188
Each (On a Reel of 3000)
units
- 1 x 1:1 2 1 1 60Ω 10µA SC-70 5 - - 4.3ns 2 x 1.25 x 1mm 1bit
RS stock no. 146-2113
Mfr. Part No.NC7WB3125K8X
R 2.746
Each (On a Reel of 3000)
units
NC7 2 x 1:1 2 2 1 20Ω 3µA US 8 - 128mA 0.25 ns @ 50 pF 2 x 2.3 x 0.7mm 2bit
RS stock no. 163-2033
Mfr. Part No.7WBD3306USG
R 2.683
Each (On a Reel of 3000)
units
7WB 1 x 1:1 2 2 2 70Ω ±1µA US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm 2bit
RS stock no. 800-9402
Mfr. Part No.7WBD3306USG
R 6.649
Each (In a Pack of 25)
units
7WB 1 x 1:1 2 2 2 70Ω ±1µA US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm 2bit
RS stock no. 761-9850
Mfr. Part No.NC7SZ66P5X
R 4.708
Each (On a Tape of 50)
units
- 1 x 1:1 2 1 1 60Ω 10µA SC-70 5 - - 4.3ns 2 x 1.25 x 1mm 1bit