Prescaler Circuits

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Division Maximum Frequency Minimum Frequency Typical Output Voltage Typical Supply Current Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Minimum Operating Supply Voltage Series Width
RS stock no. 862-6085
Mfr. Part No.HMC363S8GE
R 330.21
Each
units
1/8 12GHz 500MHz - 70mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V - Hittite 4mm
RS stock no. 160-9955
Mfr. Part No.HMC362S8GE
R 260.537
Each (On a Reel of 50)
units
1/4 12GHz 500MHz - 68mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V - Hittite 4mm
RS stock no. 909-3461
Mfr. Part No.HMC434E
R 245.35
Each
units
1/8 8.5GHz 200MHz - 62mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V - - 1.7mm
RS stock no. 160-9956
Mfr. Part No.HMC363S8GE
R 275.187
Each (On a Reel of 50)
units
1/8 12GHz 500MHz - 70mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V - Hittite 4mm
RS stock no. 862-6082
Mfr. Part No.HMC362S8GE
R 314.04
Each
units
1/4 12GHz 500MHz - 68mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V - Hittite 4mm
RS stock no. 160-2691
Mfr. Part No.HMC432E
R 108.233
Each (On a Reel of 50)
units
1/2 8GHz - - 42mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V - Hittite 1.7mm
RS stock no. 160-2689
Mfr. Part No.HMC361S8GE
R 207.357
Each (On a Reel of 50)
units
1/2 10GHz 400MHz - 83mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V - Hittite 4mm
RS stock no. 160-2983
Mfr. Part No.HMC434E
R 152.588
Each (On a Reel of 50)
units
1/8 8.5GHz 200MHz - 62mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V - - 1.7mm
RS stock no. 160-9964
Mfr. Part No.HMC437MS8GE
R 465.43
Each (On a Reel of 50)
units
1/3 7GHz 100MHz - 69mA MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5 V - Hittite 3.1mm
RS stock no. 862-6332
Mfr. Part No.HMC361S8GE
R 251.88
Each
units
1/2 10GHz 400MHz - 83mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V - Hittite 4mm
RS stock no. 862-6354
Mfr. Part No.HMC432E
R 143.10
Each
units
1/2 8GHz - - 42mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V - Hittite 1.7mm
RS stock no. 862-6127
Mfr. Part No.HMC437MS8GE
R 561.00
Each
units
1/3 7GHz 100MHz - 69mA MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5 V - Hittite 3.1mm