DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.DC-DC converters are commonly used for: Photovoltaic systems Wind Turbines Portable devices Battery operated devices Vehicles Production Industry Electronics industry Military Industry Household devicesDC-DC converters range is very wide but generally they all can be divided into a several categories: Fixed installation Car Power Adapters Isolated DC to High Voltage DC Converters Isolated DC-DC Converters Non-Isolated DC to High Voltage Converters Non-Isolated DC-DC Converters Portable Car Power Adapters Switching Regulators

...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS stock no. 145-4493
Mfr. Part No.KA34063A
R 8.816
Each (In a Tube of 50)
units
- - 3 V 40 V - - - 1 - Through Hole PDIP 8 +70 °C 0 °C
RS stock no. 842-7888
Mfr. Part No.NCV7428D15R2G
R 13.64
Each (In a Pack of 10)
units
4.9 V 5.1 V 5.5 V 28 V 1.8mA 70mA - 1 - Surface Mount SOIC 8 +150 °C -40 °C
RS stock no. 163-0216
Mfr. Part No.NCV7428D15R2G
R 6.479
Each (On a Reel of 3000)
units
4.9 V 5.1 V 5.5 V 28 V 1.8mA 70mA - 1 - Surface Mount SOIC 8 +150 °C -40 °C
RS stock no. 671-0251
Mfr. Part No.KA34063A
R 10.646
Each (In a Pack of 5)
units
- - 3 V 40 V - - - 1 - Through Hole PDIP 8 +70 °C 0 °C
RS stock no. 145-3448
Mfr. Part No.NCP3163BPWG
R 33.292
Each (In a Tube of 47)
units
-1 V 24 V 2.5 V 40 V 200mA 3.4A Inverting 1 Adjustable Surface Mount SOIC 16 +85 °C -40 °C
RS stock no. 805-7290
Mfr. Part No.NCP3163BPWG
R 39.376
Each (In a Pack of 5)
units
-1 V 24 V 2.5 V 40 V 200mA 3.4A Inverting 1 Adjustable Surface Mount SOIC 16 +85 °C -40 °C
RS stock no. 121-6491
Mfr. Part No.NCP1529ASNT1G
R 5.35
Each (On a Reel of 3000)
units
0.9 V 3.9 V 2.7 V 5.5 V 1A 300mA Step Down 1 Adjustable Surface Mount TSOP 5 +150 °C -40 °C
RS stock no. 646-6513
Mfr. Part No.NCP1406SNT1G
R 7.62
Each (In a Pack of 10)
units
1.19 V 25 V 1.4 V 5.5 V - 25mA Step Up 1 - Surface Mount TSOP 5 +85 °C -40 °C
RS stock no. 802-3161
Mfr. Part No.NCP1529ASNT1G
R 10.28
Each (In a Pack of 10)
units
0.9 V 3.9 V 2.7 V 5.5 V 1A 300mA Step Down 1 Adjustable Surface Mount TSOP 5 +150 °C -40 °C
RS stock no. 124-1455
Mfr. Part No.FAN5602MP5X
R 12.636
Each (On a Reel of 3000)
units
- 5 V 1.8 V 5.5 V - 100mA Step Down, Step Up 1 Fixed Surface Mount MLP 8 +85 °C -40 °C
RS stock no. 166-3471
Mfr. Part No.FAN8303MX
R 11.403
Each (On a Reel of 2500)
units
0.6 V 20 V 5 V 23 V - 2A Step Down 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C
RS stock no. 809-5059
Mfr. Part No.FAN8303MX
R 25.054
Each (On a Tape of 5)
units
0.6 V 20 V 5 V 23 V - 2A Step Down 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C
RS stock no. 865-1120
Mfr. Part No.FAN5602MP5X
R 27.782
Each (In a Pack of 5)
units
- 5 V 1.8 V 5.5 V - 100mA Step Down, Step Up 1 Fixed Surface Mount MLP 8 +85 °C -40 °C
RS stock no. 805-7297
Mfr. Part No.NCP3163PWR2G
R 50.882
Each (In a Pack of 5)
units
-1 V 24 V 2.5 V 40 V 200mA 3.4A Inverting 1 Adjustable Surface Mount SOIC 16 +70 °C 0 °C
RS stock no. 103-5119
Mfr. Part No.NCP3063BDR2G
R 6.512
Each (On a Reel of 2500)
units
1.25 V 40 V 3 V 40 V - 1.5A - 1 - Surface Mount SOIC 8 - -
RS stock no. 773-7844
Mfr. Part No.NCP3063BDR2G
R 16.192
Each (In a Pack of 5)
units
1.25 V 40 V 3 V 40 V - 1.5A - 1 - Surface Mount - - - -
RS stock no. 103-3906
Mfr. Part No.NCP1406SNT1G
R 4.344
Each (On a Reel of 3000)
units
1.19 V 25 V 1.4 V 5.5 V - 25mA Step Up 1 - Surface Mount TSOP 5 +85 °C -40 °C
RS stock no. 121-7944
Mfr. Part No.NCV33163DWR2G
R 30.547
Each (On a Reel of 1000)
units
2.5 V 5.05 V 2.5 V 60 V 2.5A - Step Down/Step Up 1 Adjustable Surface Mount SOIC 16 +115 °C -40 °C
RS stock no. 166-2680
Mfr. Part No.FAN5353MPX
R 10.038
Each (On a Reel of 3000)
units
0.8 V 4.95 V 2.7 V 5.5 V 0A 3A Step Down 1 Adjustable Surface Mount MLP 12 +85 °C -40 °C
RS stock no. 739-6011
Mfr. Part No.FAN5353MPX
R 23.63
Each
units
0.8 V 4.95 V 2.7 V 5.5 V 0A 3A Step Down 1 Adjustable Surface Mount MLP 12 +85 °C -40 °C