Crosspoint Switches

Crosspoint switches, also known as crossbar switches, are ICs which contain switches. These switches are arranged in a matrix between the inputs and outputs. Crosspoint switch devices are used in PCB circuits to provide switching functionality to electronic designs. They can handle multiple data streams with different protocols.

Crosspoint switches are popular in telecommunications applications. They enable an input to easily connect to an output, without interruption. They also allow paths to be changed, without impacting other paths. Crosspoint switches allow electronic signals to switch within the network of inputs and outputs.

The array configuration refers to the inputs and outputs of the crosspoint switch. For example, if the switch has 8 inputs and 8 outputs, the matrix would have 8x8 cross points where the connections meet.

Where are crosspoint switches used?

Many Crosspoint switches are designed for audio and/or video applications. There are also general purpose switches available. Example applications include:

  • Set-top boxes
  • TV sets
  • A/V switches
  • Surveillance
  • Test equipment
  • Automotive
  • Data Acquisition System
  • Communications

CMOS vs. Bipolar Crosspoint Switches

In many cases, for a CMOS switch, the inputs and outputs will need to be buffered. Bipolar switches already have buffers integrated within the device.

In addition to this, CMOS crosspoint switches offer low power dissipation and simpler design. CMOS also offers a bidirectional signal path. Bipolar crosspoint switches are best for more demanding applications as they are quicker and have low supply voltages and currents.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Array Configuration Number of Arrays 3 dB Bandwidth Category Power Supply Type Package Type Pin Count Typical Single Supply Voltage Typical Dual Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS stock no. 177-9766
Mfr. Part No.SY89540UMY
BrandMicrochip
R 184.97
Each
units
4 x 4 1 - General Purpose Single QFN 44 2.5 V - 7 x 7 x 0.95mm 0.95mm 7mm +85 °C -40 °C
RS stock no. 177-9673
Mfr. Part No.SY89540UMY
BrandMicrochip
R 140.027
Each (In a Tray of 260)
units
4 x 4 1 - General Purpose Single QFN 44 2.5 V - 7 x 7 x 0.95mm 0.95mm 7mm +85 °C -40 °C
RS stock no. 146-0323
Mfr. Part No.SY58023UMG
BrandMicrochip
R 120.492
Each (In a Tube of 100)
units
2 x 2 2 6000MHz General Purpose Single MLF 16 2.5 V, 3.3 V - 3 x 3 x 0.8mm 0.8mm 3mm +85 °C -40 °C