DIN Rail & Panel Mount Transformers

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Primary Voltage Rating Secondary Voltage Rating Power Rating Mounting Type Number of Outputs Length Width Depth Dimensions Minimum Operating Frequency Maximum Operating Frequency Minimum Temperature Maximum Temperature Weight
RS stock no. 608-6454
Mfr. Part No.ABL6TS16B
R 1,496.63
Each
units
230V ac, 400V ac 24V ac 160VA Chassis 1 106mm 109mm 81mm 106 x 109 x 81mm 47Hz 63Hz -20°C +50°C 3.2kg
RS stock no. 608-6498
Mfr. Part No.ABL6TS25U
R 2,089.92
Each
units
230V ac, 400V ac 230V ac 250VA Chassis 1 120mm 122mm 85mm 120 x 122 x 85mm 47Hz 63Hz -20°C +50°C 4.4kg
RS stock no. 608-6505
Mfr. Part No.ABL6TS40B
R 2,769.76
Each
units
230V ac, 400V ac 24V ac 400VA Chassis 1 136mm 140mm 120mm 136 x 140 x 120mm 47Hz 63Hz -20°C +50°C 6.5kg
RS stock no. 482-623
Mfr. Part No.ABT7PDU063G
R 3,753.15
Each
units
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac 115V ac 630VA Chassis 2 151mm 146mm 113mm 151 x 146 x 113mm 47Hz 63Hz -20°C +60°C 7.9kg
RS stock no. 482-645
Mfr. Part No.ABT7ESM004B
R 740.95
Each
units
215V ac, 230V ac, 245V ac 24V ac 40VA Chassis 1 79mm 90mm 70mm 79 x 90 x 70mm 47Hz 63Hz -20°C +40°C 1kg
RS stock no. 482-803
Mfr. Part No.ABT7PDU006B
R 1,032.78
Each
units
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac 24V ac 63VA Chassis 2 87mm 116mm 108mm 87 x 116 x 108mm 47Hz 63Hz -20°C +40°C 1.9kg
RS stock no. 608-6511
Mfr. Part No.ABL6TS40U
R 2,630.71
Each
units
230V ac, 400V ac 230V ac 400VA Chassis 1 136mm 140mm 120mm 136 x 140 x 120mm 47Hz 63Hz -20°C +50°C 6.5kg
RS stock no. 482-566
Mfr. Part No.ABT7ESM006B
R 1,190.22
Each
units
215V ac, 230V ac, 245V ac 24V ac 63VA Chassis 1 79mm 90mm 70mm 79 x 90 x 70mm 47Hz 63Hz -20°C +40°C 1.1kg
RS stock no. 482-796
Mfr. Part No.ABT7PDU016B
R 1,515.77
Each
units
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac 24V ac 160VA Chassis 2 123mm 128mm 153mm 123 x 128 x 153mm 47Hz 63Hz -20°C +40°C 4.4kg
RS stock no. 482-639
Mfr. Part No.ABT7PDU032B
R 2,361.32
Each
units
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac 24V ac 320VA Chassis 2 123mm 160mm 153mm 123 x 160 x 153mm 47Hz 63Hz -20°C +40°C 7.1kg
RS stock no. 608-6432
Mfr. Part No.ABL6TS10U
R 1,812.55
Each
units
230V ac, 400V ac 230V ac 100VA Chassis 1 85mm 94mm 86mm 85 x 94 x 86mm 47Hz 63Hz -20°C +50°C 2.1kg
RS stock no. 608-6482
Mfr. Part No.ABL6TS25B
R 2,119.27
Each
units
230V ac, 400V ac 24V ac 250VA Chassis 1 120mm 122mm 85mm 120 x 122 x 85mm 47Hz 63Hz -20°C +50°C 4.4kg
RS stock no. 482-764
Mfr. Part No.ABT7ESM032B
R 1,696.62
Each
units
215V ac, 230V ac, 245V ac 24V ac 320VA Chassis 1 121mm 122mm 92mm 121 x 122 x 92mm 47Hz 63Hz -20°C +40°C 4.1kg
RS stock no. 608-6381
Mfr. Part No.ABL6TS04B
R 790.83
Each
units
230V ac, 400V ac 24V ac 40VA Chassis 1 78mm 90mm 68mm 78 x 90 x 68mm 47Hz 63Hz -20°C +50°C 1.2kg
RS stock no. 482-770
Mfr. Part No.ABT7PDU025G
R 3,686.24
Each
units
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac 115V ac 250VA Chassis 2 123mm 142mm 153mm 123 x 142 x 153mm 47Hz 63Hz -20°C +60°C 5.6kg
RS stock no. 482-821
Mfr. Part No.ABT7PDU002G
R 971.19
Each
units
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac 115V ac 25VA Chassis 2 85mm 98mm 108mm 85 x 98 x 108mm 47Hz 63Hz -20°C +60°C 1.1kg
RS stock no. 608-6460
Mfr. Part No.ABL6TS16U
R 1,314.77
Each
units
230V ac, 400V ac 230V ac 160VA Chassis 1 106mm 109mm 81mm 106 x 109 x 81mm 47Hz 63Hz -20°C +50°C 3.2kg
RS stock no. 482-948
Mfr. Part No.ABT7ESM025B
R 2,431.41
Each
units
215V ac, 230V ac, 245V ac 24V ac 250VA Chassis 1 98mm 106mm 105mm 98 x 106 x 105mm 47Hz 63Hz -20°C +40°C 3.5kg
RS stock no. 482-809
Mfr. Part No.ABT7PDU004B
R 1,128.57
Each
units
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac 24V ac 40VA Chassis 2 87mm 104mm 108mm 87 x 104 x 108mm 47Hz 63Hz -20°C +40°C 1.4kg
RS stock no. 482-774
Mfr. Part No.ABT7PDU032G
R 2,283.88
Each
units
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac 115V ac 320VA Chassis 2 123mm 160mm 153mm 123 x 160 x 153mm 47Hz 63Hz -20°C +60°C 7.1kg