Bearing Units - Flanged

Filters

Viewing 1 - 20 of 23 products
Results per page
Description Price Material Inside Diameter Length Width Depth Number of Mount Holes Mount Hole Size Mount Hole Centre-to-Centre
RS stock no. 192-9891
Mfr. Part No.MSFT25
BrandNSK
R 1,242.09
Each
units
Cast Iron 25mm 82.6mm 42.21mm 141.3mm 2 10 mm 116.5mm
RS stock no. 192-9892
Mfr. Part No.MSFT30
BrandNSK
R 1,573.50
Each
units
Cast Iron 30mm 95.5mm 46.41mm 155.5mm 2 12 mm 130mm
RS stock no. 192-9878
Mfr. Part No.FC20
BrandNSK
R 690.04
Each
units
Cast Iron 20mm - 100 (Dia.)mm 31mm 4 8 mm 78mm
RS stock no. 192-9893
Mfr. Part No.MSFT40
BrandNSK
R 1,825.93
Each
units
Cast Iron 40mm 111.1mm 54.18mm 179.4mm 2 16 mm 148.5mm
RS stock no. 192-9909
Mfr. Part No.SF45EC
BrandNSK
R 1,569.37
Each
units
Cast Iron 45mm 136.5mm 136.5mm 54.18mm 4 16 mm 105mm
RS stock no. 192-9910
Mfr. Part No.SF50EC
BrandNSK
R 1,755.13
Each
units
Cast Iron 50mm 142.9mm 142.9mm 60.53mm 4 16 mm 111mm
RS stock no. 192-9879
Mfr. Part No.FC25
BrandNSK
R 849.11
Each
units
Cast Iron 25mm - 115 (Dia.)mm 34.1mm 4 8 mm 90mm
RS stock no. 192-9904
Mfr. Part No.PSFT20CR
BrandNSK
R 1,103.79
Each
units
- 20mm 64.1mm 33.7mm 113.3mm 2 M10 90mm
RS stock no. 192-9911
Mfr. Part No.SFT25EC
BrandNSK
R 715.05
Each
units
Cast Iron 25mm 70mm 38.84mm 125.5mm 2 10 mm 99mm
RS stock no. 192-9881
Mfr. Part No.FC35
BrandNSK
R 1,187.69
Each
units
Cast Iron 35mm - 135 (Dia.)mm 42.9mm 4 10 mm 110mm
RS stock no. 192-9894
Mfr. Part No.MSFT50
BrandNSK
R 2,505.28
Each
units
Cast Iron 50mm 127mm 64.31mm 215.9mm 2 16 mm 184mm
RS stock no. 192-9905
Mfr. Part No.PSFT35CR
BrandNSK
R 1,976.14
Each
units
- 35mm 90.1mm 43.4mm 163.3mm 2 M12 130mm
RS stock no. 192-9888
Mfr. Part No.MFC45
BrandNSK
R 2,130.27
Each
units
Cast Iron 45mm - 155.6 (Dia.)mm 51.6mm 4 10 mm 130.2mm
RS stock no. 192-9887
Mfr. Part No.MFC35
BrandNSK
R 1,686.26
Each
units
Cast Iron 35mm - 133.4 (Dia.)mm 49.2mm 4 10 mm 111.1mm
RS stock no. 192-9912
Mfr. Part No.SFT30EC
BrandNSK
R 877.02
Each
units
Cast Iron 30mm 82.6mm 42.21mm 141.3mm 2 10 mm 116.5mm
RS stock no. 192-9907
Mfr. Part No.SF35EC
BrandNSK
R 1,103.01
Each
units
Cast Iron 35mm 117.5mm 117.5mm 46.41mm 4 12 mm 92mm
RS stock no. 192-9880
Mfr. Part No.FC30
BrandNSK
R 1,020.38
Each
units
Cast Iron 30mm - 125 (Dia.)mm 38.1mm 4 10 mm 100mm
RS stock no. 192-9882
Mfr. Part No.FC40
BrandNSK
R 1,421.94
Each
units
Cast Iron 40mm - 145 (Dia.)mm 49.2mm 4 10 mm 120mm
RS stock no. 192-9913
Mfr. Part No.SFT35EC
BrandNSK
R 1,072.59
Each
units
Cast Iron 35mm 95.5mm 46.41mm 155.5mm 2 12 mm 130mm
RS stock no. 192-9908
Mfr. Part No.SF40EC
BrandNSK
R 1,303.66
Each
units
Cast Iron 40mm 130.2mm 130.2mm 54.18mm 4 12 mm 101.5mm