Guide Blocks & Guide Carriages

Linear guide blocks or guide carriages sit within a rail and together make up a linear slide that provides motion in one direction. The guide block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

Applications

Linear guide systems are used within agriculture, vehicle manufacturing, packaging and robotics.

Features of a linear guide

  • They are easy to install and maintenance-free so are very cost-effective
  • There are a variety of carriage lengths and widths available depending on the size of the rail
  • They can be corrosion-resistant
  • Miniature versions are available
  • Materials consist of stainless steel and aluminium
  • Self-lubricating
  • Low-noise

...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS stock no. 184-9758
Mfr. Part No.LLTHC 30 LR T0 P5
BrandSKF
R 2,516.55
Each
units
LLTHC 30mm 125.4mm 60mm 33900N 60800N
RS stock no. 184-9759
Mfr. Part No.LLTHZ 15 S6
BrandSKF
R 144.21
Each
units
LLTHZ 15mm 31.8mm 18.4mm - -
RS stock no. 184-9741
Mfr. Part No.LLTHC 15 SU T0 P5
BrandSKF
R 1,004.33
Each
units
LLTHC 15mm 48.9mm 34mm 5800N 9000N
RS stock no. 184-9756
Mfr. Part No.LLTHC 20 LR T0 P5
BrandSKF
R 1,672.01
Each
units
LLTHC 20mm 89.5mm 44mm 15200N 32700N
RS stock no. 184-9753
Mfr. Part No.LLTHC 25 R T0 P5
BrandSKF
R 1,579.22
Each
units
LLTHC 25mm 84.4mm 48mm 18800N 30700N
RS stock no. 184-9737
Mfr. Part No.LLTHC 30 A T0 P5
BrandSKF
R 1,871.14
Each
units
LLTHC 30mm 100.4mm 90mm 26100N 41900N
RS stock no. 184-9731
Mfr. Part No.LLTHC 25 SA T0 P5
BrandSKF
R 2,044.96
Each
units
LLTHC 25mm 66.2mm 70mm 13500N 19600N
RS stock no. 184-9743
Mfr. Part No.LLTHC 25 SU T0 P5
BrandSKF
R 1,331.62
Each
units
LLTHC 25mm 66.2mm 48mm 13500N 19600N
RS stock no. 184-9739
Mfr. Part No.LLTHC 25 LA T0 P5
BrandSKF
R 2,093.65
Each
units
LLTHC 25mm 106.5mm 70mm 24400N 44600N
RS stock no. 184-9751
Mfr. Part No.LLTHC 30 LU T0 P5
BrandSKF
R 2,955.26
Each
units
LLTHC 30mm 125.4mm 60mm 33900N 60800N
RS stock no. 184-9730
Mfr. Part No.LLTHC 20 SA T0 P5
BrandSKF
R 1,729.97
Each
units
LLTHC 20mm 55.4mm 63mm 9240N 14400N
RS stock no. 184-9735
Mfr. Part No.LLTHC 20 A T0 P5
BrandSKF
R 1,451.00
Each
units
LLTHC 20mm 73.3mm 63mm 12400N 24550N
RS stock no. 184-9748
Mfr. Part No.LLTHC 30 U T0 P5
BrandSKF
R 1,845.53
Each
units
LLTHC 30mm 100.4mm 60mm 26100N 41900N
RS stock no. 184-9738
Mfr. Part No.LLTHC 20 LA T0 P5
BrandSKF
R 2,006.71
Each
units
LLTHC 20mm 89.5mm 63mm 24400N 44600N
RS stock no. 184-9763
Mfr. Part No.LLTHZ 30 S6
BrandSKF
R 206.04
Each
units
LLTHZ 30mm 59mm 3.4mm - -
RS stock no. 184-9757
Mfr. Part No.LLTHC 25 LR T0 P5
BrandSKF
R 1,932.46
Each
units
LLTHC 25mm 106.5mm 48mm 24400N 44600N
RS stock no. 184-9740
Mfr. Part No.LLTHC 30 LA T0 P5
BrandSKF
R 2,594.53
Each
units
LLTHC 30mm 125.4mm 90mm 33900N 60800N
RS stock no. 184-9752
Mfr. Part No.LLTHC 15 R T0 P5
BrandSKF
R 1,193.63
Each
units
LLTHC 15mm 63.3mm 34mm 8400N 15400N
RS stock no. 184-9746
Mfr. Part No.LLTHC 20 U T0 P5
BrandSKF
R 1,523.65
Each
units
LLTHC 20mm 73.3mm 44mm 12400N 24550N
RS stock no. 184-9729
Mfr. Part No.LLTHC 15 SA T0 P5
BrandSKF
R 1,298.81
Each
units
LLTHC 15mm 48.9mm 47mm 5800N 9000N