Linear Ball Bearings

Linear Ball Bearings are designed to provide a free motion in one direction. These are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball bearing drawer slide.How they work?Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand. ApplicationsBall bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Inner Diameter Linear Ball Bearing Type Base to Centre Height Seals Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS stock no. 284-9122
Mfr. Part No.LBBR 20-2LS
BrandSKF
R 363.01
Each
units
- Closed - With Seals 20mm 28mm 30mm 1160N 800N
RS stock no. 284-9021
Mfr. Part No.LBBR 20
BrandSKF
R 357.90
Each
units
- Closed - Without Seals 20mm 28mm 30mm 1160N 800N
RS stock no. 284-9138
Mfr. Part No.LBBR 25-2LS
BrandSKF
R 413.35
Each
units
- Closed - With Seals 25mm 35mm 40mm 2120N 1560N
RS stock no. 284-9784
Mfr. Part No.LBCR25 D-2LS
BrandSKF
R 1,110.40
Each
units
- Closed - Without Seals 25mm 40mm 58mm 3350N 3350N
RS stock no. 284-9740
Mfr. Part No.LBCR12 D-2LS
BrandSKF
R 673.35
Each
units
- Closed - Without Seals 12mm 22mm 32mm 1160N 980N
RS stock no. 423-2324
Mfr. Part No.LBCT 16 A-2LS
BrandSKF
R 986.91
Each
units
- Open - Without Seals 16mm 26mm 36mm 1500N 1290N
RS stock no. 284-9295
Mfr. Part No.2201188
BrandSKF
R 471.53
Each
units
- Closed - With Seals 20mm 28mm 30mm 1160N 800N
RS stock no. 284-9015
Mfr. Part No.LBBR 16
BrandSKF
R 323.54
Each
units
- Closed - Without Seals 16mm 24mm 30mm 930N 630N
RS stock no. 390-6153
Mfr. Part No.LBBR 4-C004
BrandSKF
R 2,156.00
1 Bag of 4
Bag(s)
- Closed - Without Seals 4mm 8mm 12mm 75N 60N
RS stock no. 284-9009
Mfr. Part No.LBBR 12
BrandSKF
R 288.80
Each
units
- Closed - Without Seals 12mm 19mm 28mm 695N 510N
RS stock no. 284-9037
Mfr. Part No.LBBR 25
BrandSKF
R 415.88
Each
units
- Closed - Without Seals 25mm 35mm 40mm 2120N 1560N
RS stock no. 284-9100
Mfr. Part No.LBBR 16-2LS
BrandSKF
R 328.08
Each
units
- Closed - With Seals 16mm 24mm 30mm 930N 630N
RS stock no. 423-2245
Mfr. Part No.LBCR 5-2LS
BrandSKF
R 597.49
Each
units
- Closed - Without Seals 5mm 12mm 22mm 280N 210N
RS stock no. 341-1497
Mfr. Part No.LBBR 6 A
BrandSKF
R 241.86
Each
units
- Closed - Without Seals 6mm 12mm 22mm 335N 270N
RS stock no. 284-9251
Mfr. Part No.2202053
BrandSKF
R 308.63
Each
units
- Closed - With Seals 10mm 17mm 26mm 585N 415N
RS stock no. 284-9267
Mfr. Part No.2201180
BrandSKF
R 380.20
Each
units
- Closed - With Seals 12mm 19mm 28mm 695N 510N
RS stock no. 341-1504
Mfr. Part No.LBBR8
BrandSKF
R 242.62
Each
units
- Closed - Without Seals 8mm 15mm 24mm 490N 355N
RS stock no. 341-1510
Mfr. Part No.LBBR 14
BrandSKF
R 295.68
Each
units
- Closed - Without Seals 14mm 21mm 28mm 710N 530N
RS stock no. 390-6147
Mfr. Part No.LBBR 3-C004
BrandSKF
R 1,818.63
1 Bag of 4
Bag(s)
- Closed - Without Seals 3mm 7mm 10mm 60N 44N
RS stock no. 284-9706
Mfr. Part No.LBCR16 D
BrandSKF
R 734.50
Each
units
- Closed - Without Seals 16mm 26mm 36mm 1500N 1290N