Pressure & Vacuum Switches

Pressure and vacuum switches are used in pneumatic systems to allow pressure or vacuum to flow from one place to another, ensuring that the overall system remains stable. They form part of the control system, ensuring that optimal conditions are maintained.

How do pressure and vacuum switches work?

Pressure and vacuum switches work in different ways. Pressure switches are controlled by the level of fluid pressure on the input. When the pressure reaches a certain level, an electrical contact will be closed, ensuring that the pressure stays within given bounds. Vacuum switches regulate the flow of vacuum between two spaces, ensuring it is present where it is needed.

Types of pressure and vacuum switches

Different pressure and vacuum switches operate under different types of pressure, such as negative pressure, electro-mechanical pressure, relative pressure and compound pressure. This is determined by the conditions in which they operate, and of course will impact which one you choose for your project. These switches also have different types of connection, different maximum and minimum pressure settings, and varying voltage drops.


...
Read more Read less

Filters

Viewing 1 - 20 of 94 products
Results per page
Description Price Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS stock no. 246-2422
Mfr. Part No.PS1000-R06L-Q
BrandSMC
R 1,614.10
Each
units
- 1 MPa Positive Pressure Air, Non Corrosive Gas - Solid State 12 → 24V dc - PS1000 - - 0°C +60°C IP40
RS stock no. 826-2691
Mfr. Part No.ZSE10-M5-E-PG
BrandSMC
R 1,839.90
Each
units
-101kPa 0 kPa Vacuum Air, Non Corrosive Gas, Non Flammable Gas M5 x 0.8 PNP Open Collector 12 → 24V dc M5 x 0.8 ZSE10 - Metric -5°C +50°C IP40
RS stock no. 743-6598
Mfr. Part No.ZSE40A-01-T
BrandSMC
R 3,160.12
Each
units
-101.3kPa 0 kPa Vacuum Air, Gas R 1/8 Reed 12 → 24V dc 1/8 in ZSE40A(F) - R -5°C +50°C IP65
RS stock no. 246-2438
Mfr. Part No.PS1100-R06L-Q
BrandSMC
R 1,615.18
Each
units
- 1 MPa Vacuum Air, Non Corrosive Gas - Solid State 12 → 24V dc - PS1100 - - 0°C +60°C IP40
RS stock no. 792-7911
Mfr. Part No.ZSE30A-01-P-L
BrandSMC
R 1,579.83
Each
units
0kPa 101 kPa, 500 kPa Vacuum Air, Non Corrosive Gas, Non Flammable Gas R 1/8 PNP Open Collector 12 → 24V dc 1/8 in ZSE - R 0°C +50°C IP40
RS stock no. 826-8771
Mfr. Part No.ZSE40A-01-R
BrandSMC
R 3,160.08
Each
units
-14.69psi 0 psi Vacuum Air, Non Corrosive Gas, Non Flammable Gas R 1/8 NPN Open Collector, Reed, Solid State 12 → 24V dc 1/8 in ZSE40A - R +23°F +122°F IP65
RS stock no. 721-3806
Mfr. Part No.ISE10-M5-B-G
BrandSMC
R 1,750.35
Each
units
-0.1MPa 1 MPa Positive Pressure Air, Non Corrosive Gas, Non Flammable Gas M5 x 0.8 PNP Open Collector 12 → 24V dc M5 ISE10 - Metric -5°C +50°C IP40
RS stock no. 743-6582
Mfr. Part No.ISE40A-01-T
BrandSMC
R 2,388.41
Each
units
-0.1MPa 1 MPa Positive Pressure Air, Gas R 1/8 Reed 12 → 24V dc 1/8 in ISE40A - R -5°C +50°C IP65
RS stock no. 885-2199
Mfr. Part No.ZSE80F-02-T
BrandSMC
R 6,086.67
Each
units
-100kPa +100 kPa Compound Pressure Fluid R 1/4 Reed 12 → 24V dc 1/4 in ZSE80F - R 0°C +50°C IP65
RS stock no. 302-5759
Mfr. Part No.IS 3000-F02
BrandSMC
R 1,818.79
Each
units
- 8 bar Positive Pressure Air, Gas Rc 1/4 - 30 V dc, 125 V ac, 125 V dc, 250 V ac 1/4 in IS3000 Normally Closed, Normally Open Rc -5°C +60°C -
RS stock no. 743-6591
Mfr. Part No.ZSE30AF-01-N-L
BrandSMC
R 1,598.85
Each
units
-100kPa 100 kPa Compound Pressure Air, Gas R 1/8 - 12 → 24V dc 1/8 in ZSE30A(F) - R 0°C +50°C IP40
RS stock no. 844-4669
Mfr. Part No.PSE543-N01
BrandSMC
R 1,232.44
Each
units
-100kPa +100 (Operating) kPa, 500 (Proof) kPa Compound Pressure Air, Non Corrosive Gas, Non Flammable Gas NPT 1/8 Analog Output 12 → 24V dc 1/8 PSE540 - NPT 0°C +50°C IP40
RS stock no. 721-3815
Mfr. Part No.ISE30A-01-B-G
BrandSMC
R 1,684.61
Each
units
- 1.5 MPa - - - - - M5 x 0.8, 1/8 in - - Metric, R - - -
RS stock no. 740-6395
Mfr. Part No.ZSE30AF-01-E-G
BrandSMC
R 1,772.67
Each
units
-100kPa 100 kPa Compound Pressure Air, Gas R 1/8 - 12 → 24V dc 1/8 in ZSE30A(F) - R 0°C +50°C IP40
RS stock no. 721-4057
Mfr. Part No.ZSE30AF-01-B-G
BrandSMC
R 1,676.87
Each
units
- 500 kPa - - - Digital - M5 x 0.8, 1/8 in - PNP Metric, R - - 40
RS stock no. 827-6551
Mfr. Part No.PS1100-R07L
BrandSMC
R 2,464.82
Each
units
- - - - - - - - - - - - - -
RS stock no. 843-0367
Mfr. Part No.IS3000-N02
BrandSMC
R 1,611.27
Each
units
- 0.8 (Operating) MPa, 1 (Proof) MPa - Air, Inlet Gas NPT 1/4 Reed 125 V dc, 250 V ac 1/4 IS3000 Normally Closed, Normally Open NPT -5°C +60°C IP40
RS stock no. 227-3632
Mfr. Part No.ZSM1-121L
BrandSMC
R 1,540.30
Each
units
-80kPa -27 kPa Vacuum Air, Gas R 1/8 Reed 100V ac/dc 1/8 in ZSM1 - R -5°C +60°C -
RS stock no. 847-7035
Mfr. Part No.ZS-38-4G
BrandSMC
R 343.04
Each
units
- - - - - - - - ZS - - - - -
RS stock no. 743-6605
Mfr. Part No.ISE30A-01-P
BrandSMC
R 1,430.70
Each
units
-0.1MPa 1 MPa Positive Pressure Air, Gas R 1/8 - 12 → 24V dc 1/8 in ISE30A - R 0°C +50°C IP40