Gate Valves

A gate valve is designed to fully open and close once installed into pipelines as isolating valves. Operation of a gate valve is performed doing an either clockwise to close or clockwise to open rotating motion of the stems. When operated, the gate moves up or downward on threaded part of the stem.TypesGate valves are divided into two types: parallel and wedge shaped.
  • Parallel gate valve use a flat gate between two parallel seats
  • Wedge shaped valve use two inclined seats and slightly mismatched inclined gate, allowing a tight shut off.
Uses of Gate ValvesGate valves are widely used for all types of applications and are suitable for both above ground and underground installation. Underground installations are paramount to choose the right type of valve to avoid high replacement costs.Gate valves can be used for a vast number of industrial applications including the oil and gas industry, pharmaceuticals, manufacturing, automotive and marine. Gate valves can be used in demanding environments such as high temperature and high-pressure environments. They are often seen in:
  • Power plants
  • Water treatment
  • Mining and
  • Offshore applications.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Connection Maximum Working Pressure Handle Height from Center Body Material Disc Material Connection Size Thread Standard or Connection Type
RS stock no. 798-498
Mfr. Part No.GG-1042500--
R 330.10
Each
units
22 mm Compression 5 bar - Brass - 22mm Compression
RS stock no. 761-244
Mfr. Part No.HH-1042500--
R 503.23
Each
units
28 mm Compression 5 bar - Brass - 28mm Compression