Neon Indicator Lamps

Neon indicator lamps (also called pilot lights) are lights used on some electrical equipment to indicate that electrical power is available or that the device is working. Light-emitting diodes (LEDs) are often used as an alternative. They generally have a long life, low current drain and are resistant to shock and vibration.

How do neon indicator lamps work?

Neon indicator lamps are designed with two electrodes within a small glass case. Two tin plated wires extend out of the lamp to make electrical connections to the electrodes. These lamps are filled with either a neon and argon gas mixture, with neon gas used entirely for high brightness lamps. When a voltage is applied, the gas ionizes, allowing a small current to travel from one electrode to the other. Once this has happened, a lower voltage maintains the operation of the lamp.

What are the different types of neon indicator lamps?

Neon indicator lamps are designed in different colours and with varying brightness levels. They are available in different lengths, voltages and current ratings.


...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Lamp Base Lamp Size Light Colour Voltage Rating Current Rating Length Life Hours For Use With Accessory Type
RS stock no. 104-777
BrandRS PRO
R 20.618
Each (In a Pack of 10)
units
Lead Pins T1 1/4 Clear 100/250 V 250 μA 19.85 mm 50000h - -
RS stock no. 655-9407
BrandRS PRO
R 3.117
Each (In a Pack of 10)
units
Wire Terminal 4 mm Clear 100/120/220/250 V 600 μA 37 mm 20000h - -
RS stock no. 105-017
BrandRS PRO
R 4.114
Each (In a Pack of 10)
units
Wire Terminal T2 Clear 110/230 V 500 μA 46 mm 20000h - -
RS stock no. 105-039
BrandRS PRO
R 15.08
Each (In a Pack of 10)
units
BA9s T10 Orange 220/250 V 4.5 mA 28 mm 50000h - -
RS stock no. 655-9413
BrandRS PRO
R 4.31
Each (In a Pack of 10)
units
Wire Terminal 4 mm Clear 100/120/220/250 V 250 μA 37 mm 20000h - -
RS stock no. 104-755
BrandRS PRO
R 8.234
Each (In a Pack of 10)
units
BA9s T10 Red 100/125 V ac/dc 2.5 mA 28 mm 50000h - -
RS stock no. 104-727
BrandRS PRO
R 5.403
Each (In a Pack of 10)
units
E10 T10 Red 110/125 V 2.5 mA 28 mm 50000h - -
RS stock no. 104-705
BrandRS PRO
R 25.61
Each
units
Telephone Slide T5.5 Red 220/250 V 1.5 mA 30 mm 25000h - -
RS stock no. 655-9435
BrandRS PRO
R 6.928
Each (In a Pack of 10)
units
E10 9 mm Orange 220/250 V 600 μA 30 mm 50000h - -
RS stock no. 655-9457
BrandRS PRO
R 12.222
Each (In a Pack of 10)
units
E10 9 mm Orange 100/120 V 4.5 mA 30 mm 50000h - -
RS stock no. 104-733
BrandRS PRO
R 8.15
Each (In a Pack of 10)
units
E10 T10 Red 220/250 V 2.5 mA 28 mm 50000h - -
RS stock no. 655-9441
BrandRS PRO
R 8.546
Each (In a Pack of 10)
units
E10 9 mm Orange 220/250 V 1.8 mA 30 mm 50000h - -
RS stock no. 655-9429
BrandRS PRO
R 22.789
Each (In a Pack of 10)
units
E10 9 mm Orange 220/250 V 1.8 mA 28 mm 50000h - -
RS stock no. 106-385
BrandRS PRO
R 19.69
Each
units
SES/E14 T16 Red 220/250 V 4.5 mA 54 mm 25000h - -
RS stock no. 106-408
BrandRS PRO
R 15.33
Each (In a Pack of 10)
units
BA9s T10 Orange 12 V 1.8 mA 28 mm 50000h - -
RS stock no. 106-414
BrandRS PRO
R 15.481
Each (In a Pack of 10)
units
BA9s T10 Orange 100/120 V 600 μA 28 mm 50000h - -
RS stock no. 104-711
BrandRS PRO
R 38.31
Each
units
Telephone Slide T6.8 Red 220/250 V 2.6 mA 45 mm 25000h - -
RS stock no. 655-9334
BrandRS PRO
R 8.766
Each (In a Pack of 10)
units
BA9 10.3 mm Orange 220/250 V 1.8 mA 30 mm 50000h - -
RS stock no. 104-783
BrandRS PRO
R 42.67
Each
units
Telephone Slide T5.5 Red 220/250 V 2.6 mA 30 mm 25000h - -
RS stock no. 211-178
BrandRS PRO
R 13.869
Each (In a Pack of 10)
units
BA9s T3 1/4 Red 250 V - 28 mm 25000h - -