Emergency Lighting

What is Emergency Lighting?
Emergency lighting is commonly found above or to the side of an emergency exit. They can also provide a secondary light source in the event of an emergency or power outage in a building or space.

How do emergency light fittings work?
An emergency light fitting is designed with a separate, isolated power source, and can also be connected to a buildings main power circuitry. If there is an emergency, this kind of set up provides a backup and allows the lighting to turn or remain on automatically. Ensuring that people within the building or area have emergency escape lighting and can find safe passage out effectively.

What is the difference between maintained and non-maintained emergency lighting?
Maintained emergency lighting's purpose is to be lit continuously, and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.

Types of Emergency Lighting
Bulkhead lights are strong and secure, usually encased in strong plastic and when installed are screwed into place. This type of lighting is very durable and have great resistance to the weather and damage.
Batten light fittings house longer bulbs and feature a lightweight aluminium body, this type of lighting is a great solution for providing illumination in large areas.

Types of Bulbs
Halogen bulbs are an inexpensive solution to accommodate emergency luminaries. They use halogen gas to power them and produce a white light.
LED produce a high quality white light and offer a long shelf life, they’re also easy to replace.

Features of Emergency Lighting
• Self-test features available in some models to ensure correct operation
• LED lights and their lamps are easy to replace and are cost effective
• Some units feature tilt and pan heads to adjust the flow of light in certain directions
• Several hours emergency duration
• LED fittings incorporated into some devices alert you to lamp status and faults
• Durable bodies include polycarbonate
• Accommodates some fire safety regulations

...
Read more Read less

Filters

Viewing 1 - 20 of 42 products
Results per page
Description Price Maintained Length Width Depth Duration Anti-corrosive Fitting Type IP Rating Light Style Wattage Lamp Type Lamp Supplied Luminosity EU Energy Efficiency Rating
RS stock no. 922-7267
BrandRS PRO
R 1,436.88
Each
units
Maintained 300 mm 50 mm 230 mm 3h - - IP20 - 3 W LED Yes - -
RS stock no. 795-9722
BrandRS PRO
R 453.40
Each
units
- - - - - - - - - - - - - -
RS stock no. 795-9748
BrandRS PRO
R 1,261.94
Each
units
Maintained 390 mm 60 mm 190 mm 3h - - - - 3 W LED Yes - -
RS stock no. 918-1388
BrandRS PRO
R 4,510.73
Each
units
Maintained 1.524 m 85 mm - 3h - Luminaire - - 22 W LED Yes 200 lm -
RS stock no. 712-6979
BrandRS PRO
R 2,708.79
Each
units
Maintained 1.56 m 95 mm 100 mm 3h - Batten Light Fitting IP65 - 58 W Fluorescent No - -
RS stock no. 795-9381
BrandRS PRO
R 2,075.66
Each
units
Non Maintained 296 mm 272 mm 75 mm 3h - Twin Spot IP65 - 2 x 7.5 W LED Yes 470 lm A
RS stock no. 795-9735
BrandRS PRO
R 985.23
Each
units
Maintained 352 mm 117 mm 76 mm 3h - Bulkhead - - 6 W LED Yes 200 lm -
RS stock no. 795-9372
BrandRS PRO
R 990.38
Each
units
Maintained 393 mm 191 mm 65 mm 3h - Bulkhead - - 3 W LED Yes 120 lm A+
RS stock no. 851-3012
BrandRS PRO
R 1,978.98
Each
units
Maintained 1.475 m 63 mm 83 mm 3h - Batten - - 35 W Fluorescent No - -
RS stock no. 795-9378
BrandRS PRO
R 760.94
Each
units
Maintained 350 mm 117 mm 76 mm 3h - Bulkhead - - 3 W LED Yes 120 lm A+
RS stock no. 125-8557
BrandRS PRO
R 1,193.99
Each
units
Maintained 380 mm 51 mm 195 mm 3h - - - - 4 W LED Yes 120 lm -
RS stock no. 125-6915
BrandRS PRO
R 2,650.42
Each
units
Maintained 1.79 m 60 mm 85 mm 3h - Batten - - 30 W LED Yes 3450 lm A+
RS stock no. 795-9763
BrandRS PRO
R 2,112.53
Each
units
Maintained 390 mm 60 mm 190 mm 3h - - - - 4 W LED Yes - -
RS stock no. 125-6921
BrandRS PRO
R 4,393.67
Each
units
Maintained 1.79 m 95 mm 85 mm 3h - Batten IP20 - 60 W LED Yes 6500 lm A+
RS stock no. 712-7017
BrandRS PRO
R 2,900.16
Each
units
Maintained 1560 mm 95 mm 100 mm 3h Yes Batten Light Fitting - - 58 W Fluorescent No - -
RS stock no. 795-9766
BrandRS PRO
R 1,741.61
Each
units
Non Maintained 300 mm 297 mm 73 mm 3h - Twin Spot - - 2 x 3 W LED Yes 340 lm -
RS stock no. 851-3030
BrandRS PRO
R 2,546.77
Each
units
Maintained 1.175 m 63 mm 83 mm 3h - Batten - - 2 x 28 W Fluorescent No - -
RS stock no. 146-8981
BrandRS PRO
R 781.13
Each
units
Non Maintained 240 mm 115 mm - 3h - - - - 2 x 0.5 W LED Yes - -
RS stock no. 795-9820
BrandRS PRO
R 2,213.65
Each
units
Maintained - 325 mm 100 mm 3h - Bulkhead - - 15.5 W LED Yes 1030 lm -
RS stock no. 851-3024
BrandRS PRO
R 2,213.59
Each
units
Maintained 1.475 m 63 mm 83 mm 3h - Batten - - 49 W Fluorescent No - -