Rust & Corrosion Inhibitors

Designed to slow down the oxidisation process that causes rust in metals, rust inhibitors, or anti-rust sprays, are essential in metal maintenance.Whether it is for tool maintenance, protection for automobile parts, or elemental protection for outdoor locks and hinges, rust inhibitors create a protective barrier that helps prevent rust from forming.Specialist ApplicationsThe RS Range of Rust Inhibitors are specially formulated for a range of specialist applications:Injection Mould ToolingBearingsCouplingElectrical EquipmentLathe CentresPackaging and UsesThe range also includes a selection of ways to apply the rust inhibitor.Aerosols: Sprays and aerosols allow fantastic coverage and are ideal for treating hard to reach parts of metal objects. Straws can be combined with nozzles to direct the spray into nook and crannies such as keyholes, preventing wastage and ensuring protection is given where it is needed.Cans, Bottles and Tubs: For generous and even application, a can, bottle or even tub of rust inhibitor may be a better option for anti-rust treatment than an aerosol spray

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Package Size Package Type Application Colour Maximum Operating Temperature Minimum Operating Temperature Trade Name
RS stock no. 823-2536
Mfr. Part No.32350
BrandCRC
R 388.27
Each
units
500 ml Aerosol Corrosion Protection During Overseas Transport, Long Term Outdoor Corrosion Protection Amber +80°C - SP 400
RS stock no. 823-2558
Mfr. Part No.10110
BrandCRC
R 253.91
Each
units
500 ml Aerosol Corrosion Protection, Lubrication, Rust Protection Blue-Green - - 3-36
RS stock no. 823-2618
Mfr. Part No.32421
BrandCRC
R 461.03
Each
units
400 ml Aerosol Chimney, Engine, Exhaust Manifold, Heater, Incinerator, Kiln, Oven, Steam Pipe, Stove, Stove Pipe - +600°C - Alu Hi-Temp
RS stock no. 146-8392
Mfr. Part No.32731
BrandCRC
R 222.37
Each
units
500 ml Aerosol Mechanical Components, Penetrating Through Oxides, Soil to Free Corroded Fasteners Grey - - Rust Off Pro
RS stock no. 131-6295
Mfr. Part No.32659
BrandCRC
R 291.61
Each
units
500 ml Aerosol Corrosion Protection Amber - - SP 350