Solar Connectors

Solar connectors are used to connect solar panels to other panels, batteries and junction boxes. The most common type of solar connector is the MC4 connector, a standardised single pole connector that has built in strain relief and interlocks. These interlocks ensure a secure mating and protection against accidental release between plugs and sockets. As they are often used outside MC4 connectors are weather-proof, and are paired with cable that is double-insulated and UV resistant.
Branch Connectors are available to assist the connection of solar panels in parallel or series, for example linking multiple panels to a single battery for increased power.
The RS Range of solar connectors includes plugs, sockets and adapters suitable for applications from 15A to 69A applications.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Type Gender Cable CSA Mounting Type Termination Method Keying IP Rating Current Rating Voltage Rating Plug/Socket Thread Size Maximum Operating Temperature Minimum Operating Temperature Series
RS stock no. 789-3086
Mfr. Part No.130244-0204
BrandMolex
R 34.49
Each
units
Power Male 2.5mm² Cable Mount Crimp Plus IP67 15A - Plug - +80°C -40°C -
RS stock no. 794-8621
Mfr. Part No.93301-0201
BrandMolex
R 52.22
Each
units
Housing Male 2.5 → 6mm² Panel Mount Crimp - IP2x (Un Mated), IP67 (Mated) - 1 kV Plug - +85°C -40°C -
RS stock no. 161-9374
Mfr. Part No.130244-1203
BrandMolex
R 206.301
Each (In a Bag of 70)
units
Power Female 2.5mm² Cable Mount Crimp Minus IP67 15A - Socket - +80°C -40°C -
RS stock no. 789-3092
Mfr. Part No.130244-1203
BrandMolex
R 226.932
Each (In a Bag of 5)
units
Power Female 2.5mm² Cable Mount Crimp Minus IP67 15A - Socket - +80°C -40°C -
RS stock no. 794-8628
Mfr. Part No.93301-0101
BrandMolex
R 50.78
Each
units
Power Female 2.5 - 6mm² Cable Mount Crimp N/A IP67 30A 1 kV Socket N/A +85°C -40°C SolarSpec
RS stock no. 161-7952
Mfr. Part No.130244-1202
BrandMolex
R 102.088
Each (In a Bag of 70)
units
Power Male 4 → 6mm² Cable Mount Crimp Plus IP67 30A - Plug - +80°C -40°C -
RS stock no. 789-3102
Mfr. Part No.130244-1202
BrandMolex
R 138.158
Each (In a Bag of 5)
units
Power Male 4 → 6mm² Cable Mount Crimp Plus IP67 30A - Plug - +80°C -40°C -
RS stock no. 789-3089
Mfr. Part No.130244-0203
BrandMolex
R 35.92
Each
units
Power Female 2.5mm² Cable Mount Crimp Minus IP67 15A - Socket - +80°C -40°C -
RS stock no. 789-3105
Mfr. Part No.130244-1204
BrandMolex
R 235.41
Each (In a Bag of 5)
units
Power Male 2.5mm² Cable Mount Crimp Plus IP67 15A - Plug - +80°C -40°C -
RS stock no. 161-9373
Mfr. Part No.130244-1204
BrandMolex
R 214.012
Each (In a Bag of 70)
units
Power Male 2.5mm² Cable Mount Crimp Plus IP67 15A - Plug - +80°C -40°C -