XFP & SFP Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth. These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on application. A range of standards are supported including Fibre channel, Ethernet, InfiniBand and SAS. Types Of I/O Interface are: SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s. SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s. CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel. XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s. QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel. zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel. These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate. These applications include access routers and switches, high end servers, network hubs, medical diagnostic equipment and cellular infrastructure.

...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Type Gender Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series
RS stock no. 909-7176
Mfr. Part No.1551920-2
R 76.29
Each
units
ZQSFP+ Female 1 38 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
RS stock no. 137-0723
Mfr. Part No.2300088-1
R 176.72
Each
units
Micro QSFP Female - - Copper Alloy Gold Flash over Palladium Nickel - - - Solder QSFP
RS stock no. 165-0785
Mfr. Part No.1367073-2
R 29.216
Each (In a Box of 480)
units
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS stock no. 718-3367
Mfr. Part No.2057630-1
R 560.41
Each
units
CFP Female 2 148 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
RS stock no. 164-7742
Mfr. Part No.2057630-1
R 506.261
Each (In a Bag of 150)
units
CFP Female 2 148 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
RS stock no. 137-0701
Mfr. Part No.2291536-1
R 65.632
Each (On a Tape of 450)
units
Micro QSFP Female - 38 Copper Alloy Gold Flash over Palladium Nickel - - LCP Solder QSFP
RS stock no. 680-9718
Mfr. Part No.1367073-1
R 22.08
Each
units
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS stock no. 135-5160
Mfr. Part No.1367073-1
R 11.475
Each (On a Reel of 480)
units
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS stock no. 186-4834
Mfr. Part No.2110819-1
R 56.412
Each (On a Reel of 400)
units
Qsfp Connector - - 38 Copper Alloy Gold 500mA - Liquid Crystal Polymer Solder QSFP/QSFP+
RS stock no. 680-9711
Mfr. Part No.788862-1
R 92.26
Each
units
XFP Male 1 30 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
New
RS stock no. 192-0022
Mfr. Part No.2170088-1
R 26.986
Each (On a Reel of 550)
units
Connector Male - 20 Copper Alloy Gold, Gold over Nickel 500mA - Thermoplastic Solder zSFP+
RS stock no. 135-8535
Mfr. Part No.1551920-2
R 69.722
Each (On a Tape of 400)
units
ZQSFP+ Female 1 38 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
RS stock no. 717-4391
Mfr. Part No.1367073-2
R 29.87
Each
units
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS stock no. 717-4397
Mfr. Part No.1888247-1
R 33.22
Each
units
SFP+ Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS stock no. 165-0865
Mfr. Part No.1888247-2
R 19.823
Each (On a Tape of 480)
units
SFP+ Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS stock no. 717-4401
Mfr. Part No.1888247-2
R 30.00
Each
units
SFP+ Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
New
RS stock no. 192-0260
Mfr. Part No.2170088-1
R 40.222
Each (In a Pack of 5)
units
Connector Male - 20 Copper Alloy Gold, Gold over Nickel 500mA - Thermoplastic Solder zSFP+
RS stock no. 186-4915
Mfr. Part No.2110819-1
R 86.91
1 Tape of 1
Tape(s)
Qsfp Connector - - 38 Copper Alloy Gold 500mA - Liquid Crystal Polymer Solder QSFP/QSFP+
RS stock no. 137-0702
Mfr. Part No.2291536-1
R 66.68
Each
units
Micro QSFP Female - 38 Copper Alloy Gold Flash over Palladium Nickel - - LCP Solder QSFP