DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.
Uses
The primary use of DIN 41612 connectors are PCB and motherboards, the main acceptance would be their board to board reliable connections.
Types
• Number of contacts varies
• Many variations of housing material, including different types of metal and plastic
• Both angled and straight versions
• Male and female
Mounting Types
• Cable mount
• Panel mount
• Snap pin mount
• Through hole

...
Read more Read less

Filters

Viewing 1 - 20 of 141 products
Results per page
Description Price Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
RS stock no. 797-2110
Mfr. Part No.5650861-5
R 95.32
Each
units
64 Female 2 Straight Solder A/b B 2.54mm Tin - - C2 1.5A Copper Alloy
RS stock no. 681-2266
Mfr. Part No.5650461-5
R 88.49
Each
units
96 Female 3 Right Angle Solder A/b/c R 2.54mm Gold Through Hole - C2 - Copper Alloy
RS stock no. 162-0806
Mfr. Part No.5650461-5
R 70.458
Each (In a Tube of 70)
units
96 Female 3 Right Angle Solder A/b/c R 2.54mm Gold Through Hole - C2 - Copper Alloy
RS stock no. 164-3387
Mfr. Part No.5650858-5
R 24.066
Each (In a Box of 200)
units
32 Female 2 Straight Solder - B 2.54mm Tin - - - 1.5A Copper Alloy
RS stock no. 681-2679
Mfr. Part No.9-1393640-3
R 65.50
Each
units
64 Female 2 Straight Solder A/c C 2.54mm - Through Hole - C2 - Copper Alloy
RS stock no. 681-2376
Mfr. Part No.650889-5
R 53.92
Each
units
96 Male 3 Straight Solder A/b/c R 2.54mm Gold over Nickel Through Hole - C2 - Phosphor Bronze
RS stock no. 795-0769
Mfr. Part No.5650858-5
R 26.47
Each
units
32 Female 2 Straight Solder - B 2.54mm Tin - - - 1.5A Copper Alloy
RS stock no. 164-1016
Mfr. Part No.9-1393640-3
R 50.40
Each (In a Box of 100)
units
64 Female 2 Straight Solder A/c C 2.54mm - Through Hole - C2 - Copper Alloy
RS stock no. 164-0082
Mfr. Part No.650889-5
R 48.002
Each (In a Bag of 150)
units
96 Male 3 Straight Solder A/b/c R 2.54mm Gold over Nickel Through Hole - C2 - Phosphor Bronze
RS stock no. 165-0661
Mfr. Part No.5650868-5
R 28.53
Each (In a Box of 140)
units
48 Female 3 Right Angle Solder A/b/c 1/2 R 2.54mm - Through Hole - C2 - Copper Alloy
RS stock no. 745-4811
Mfr. Part No.650945-5
R 48.82
Each
units
64 Male 3 Right Angle Solder A/c C 2.54mm Gold over Nickel - - C2 - Brass
RS stock no. 681-2284
Mfr. Part No.5650868-5
R 31.75
Each
units
48 Female 3 Right Angle Solder A/b/c 1/2 R 2.54mm - Through Hole - C2 - Copper Alloy
RS stock no. 720-0709
Mfr. Part No.5650946-5
R 33.85
Each
units
32 Male 3 Right Angle Solder A/c 1/2 C 2.54 mm, 5.08 mm Tin - - C2 - Copper Alloy
RS stock no. 164-4199
Mfr. Part No.5650946-5
R 68.565
Each (In a Box of 30)
units
32 Male 3 Right Angle Solder A/c 1/2 C 2.54 mm, 5.08 mm Tin - - C2 - Copper Alloy
RS stock no. 164-2624
Mfr. Part No.4-1393659-7
R 67.863
Each (In a Box of 100)
units
64 Male 2 Straight Solder A/c R 2.54mm - Through Hole - C2 - Copper Alloy
RS stock no. 864-3541
Mfr. Part No.5650933-5
R 53.384
Each (In a Pack of 300)
units
64 Male 2 Straight Solder A, C R 2.54mm Tin - - C2 - Copper Alloy
RS stock no. 864-3484
Mfr. Part No.535043-4
R 61.55
Each (In a Pack of 150)
units
96 Female 3 Straight Solder A, B, C C 2.54mm Gold over Nickel - - - - Phosphor Bronze
RS stock no. 864-3787
Mfr. Part No.5650870-4
R 51.493
Each (In a Pack of 140)
units
64 Female 2 Right Angle Solder A, C R 2.54mm Tin - - - - Copper Alloy
RS stock no. 681-1581
Mfr. Part No.166733-4
R 199.23
Each
units
48 Female 3 Straight Solder - - 5.08mm Gold over Nickel Through Hole - - - Phosphor Bronze
RS stock no. 173-5567
Mfr. Part No.166733-4
R 181.138
Each (In a Tray of 20)
units
48 Female 3 Straight Solder - - 5.08mm Gold over Nickel Through Hole - - - Phosphor Bronze