Backplane Connectors

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
Read more Read less

Filters

Viewing 181 - 200 of 380 products
Results per page
Description Price Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS stock no. 447-083
Mfr. Part No.DRP116
BrandMcmurdo
R 805.61
Each
units
- Male 16 - 2 Straight DAP 4.7mm Copper Alloy - Gold 5A 800 V ac/dc Solder
RS stock no. 161-5420
Mfr. Part No.354142
BrandERNI
R 126.252
Each (In a Tray of 32)
units
Hard Metric Type A Female 110 - 5 Right Angle PBT 2mm Phosphor Bronze - Gold 1A - Press-In
RS stock no. 163-8326
Mfr. Part No.1410140-1
R 416.828
Each (In a Tube of 17)
units
VITA 46 Centre Female 144 16 9 Straight Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS stock no. 740-7376
Mfr. Part No.17011102204
BrandHARTING
R 104.83
Each
units
Hard Metric Type A Male 110 - 5 Straight Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy - Gold, Nickel, Palladium Nickel 1A - Press-In
RS stock no. 182-2173
Mfr. Part No.10040993-101LF
R 47,600.13
1 Tray of 250
Tray(s)
- Female 120 8 - Vertical Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 500mA - Press Fit
RS stock no. 170-6914
Mfr. Part No.354150
BrandERNI
R 79.455
Each (In a Tray of 64)
units
Hard Metric Type C Female 55 11 5 Right Angle Liquid Crystal Polymer, PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS stock no. 146-3536
Mfr. Part No.173708-0002
BrandMolex
R 78.32
Each
units
PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 2.5mm Copper Alloy Through Hole Gold over Nickel (Mating), Tin over Nickel (Termination) 60A 600 V ac Press Fit
RS stock no. 739-1007
Mfr. Part No.5352115-1
R 107.52
Each
units
Hard Metric Type C Female 55 11 5 Right Angle Glass Fibre Reinforced PBT 2mm Phosphor Bronze Through Hole Gold 1.5A 500 V ac Solder
New
RS stock no. 188-8311
Mfr. Part No.2336514-1
R 84.909
Each (On a Reel of 500)
units
Hard Metric Male 40 8 5 Vertical Thermoplastic 2mm Phosphor Bronze Through Hole Gold, Nickel, Tin 1.5A - Press Fit
RS stock no. 182-2934
Mfr. Part No.52057-102LF
R 34,586.66
1 Bag of 384
Bag(s)
- Female 30 - 6 Right Angle Glass Filled LCP 2mm Copper Alloy Through Hole - 1A - Press Fit
RS stock no. 739-1003
Mfr. Part No.352115-1
R 147.29
Each
units
Hard Metric Type C Female 55 11 5 Right Angle Glass Fibre Reinforced PBT 2mm Phosphor Bronze Through Hole Gold 1.5A 500 V ac Solder
RS stock no. 917-5229
Mfr. Part No.354865
BrandERNI
R 92.35
Each
units
Hard Metric Type C Female 55 11 5 Right Angle Liquid Crystal Polymer, PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS stock no. 917-5239
Mfr. Part No.114028
BrandERNI
R 294.74
Each
units
Hard Metric Type C Female 55 11 5 Vertical Liquid Crystal Polymer 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS stock no. 864-3797
Mfr. Part No.5646347-1
R 158.10
Each
units
- - 200 - 8 Straight - 2mm Phosphor Bronze Through Hole Gold - - Press Fit
RS stock no. 917-5197
Mfr. Part No.973032
BrandERNI
R 277.87
Each
units
High Speed Female 120 10 8 Right Angle Liquid Crystal Polymer 1.5 (Horizontal) mm, 2.5 (Vertical) mm Copper Alloy - Gold over Nickel, Palladium Nickel 900mA - Press Fit
RS stock no. 864-3352
Mfr. Part No.1469025-1
R 124.132
Each (In a Pack of 400)
units
- - 20 - 2 Straight - 2.5mm Phosphor Bronze Through Hole Gold - - Press Fit
RS stock no. 182-2423
Mfr. Part No.HM2R30PA5100N9LF
R 63.49
Each
units
- - - - - - - - - - - - - -
RS stock no. 798-9840
Mfr. Part No.354146
BrandERNI
R 149.16
Each
units
Hard Metric Female 95 - 5 Right Angle PBT 2mm Phosphor Bronze - Gold 1A - Press-In
RS stock no. 182-2464
Mfr. Part No.10034251-101LF
R 385.92
Each
units
- Female 90 10 - Vertical Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 500mA - Press Fit
RS stock no. 161-8706
Mfr. Part No.120955-1
R 57.655
Each (In a Tube of 31)
units
- - 5 - 1 Right Angle - 3mm Copper Alloy Through Hole Gold 16A - Press Fit