Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
Read more Read less

Filters

Viewing 1 - 20 of 72 products
Results per page
Description Price Gender Series Wire Size Length Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating Voltage Rating Termination Method Housing Material Number of Contacts
RS stock no. 756-1026
Mfr. Part No.2-5331677-2
R 9.94
Each (In a Pack of 5)
units
Female 3 Series 21 → 20 AWG 3.51mm 1 - Straight Beryllium Copper Gold 5A 60 V Solder - 1
RS stock no. 164-4088
Mfr. Part No.2-5331677-2
R 10,246.62
1 Bag of 2000
Bag(s)
Female 3 Series 21 → 20 AWG 3.51mm 1 - Straight Beryllium Copper Gold 5A 60 V Solder - 1
RS stock no. 821-8842
Mfr. Part No.2-5332070-9
R 6.16
Each
units
Female 4 Series 19 AWG 3.63mm 1 - Straight Beryllium Copper Gold over Nickel 7.5A - Solder Beryllium Copper -
RS stock no. 821-8874
Mfr. Part No.50863-4
R 12.07
Each
units
Female 2 Series 28 → 22 AWG 6.6mm 1 - Straight Beryllium Copper Gold over Nickel 5A - Solder Beryllium Copper -
RS stock no. 821-2501
Mfr. Part No.50865-2
R 3.88
Each
units
Female 4 Series 20 → 18 AWG 6.6mm 1 - Straight Beryllium Copper Gold 7.5A - Solder Beryllium Copper 1
RS stock no. 164-2216
Mfr. Part No.2-5332095-4
R 11,152.73
1 Bag of 2000
Bag(s)
Female 1 Series 28 → 25 AWG 4.52mm 1 - Straight Beryllium Copper Gold over Nickel 5A - Solder Beryllium Copper -
RS stock no. 718-5189
Mfr. Part No.322-HCS5P3-300
R 3.497
Each (In a Pack of 25)
units
Female - - - 1 2.54mm Straight Beryllium Copper Tin 5A - Solder - 1
RS stock no. 162-0754
Mfr. Part No.5050865-3
R 8,284.90
1 Bag of 2000
Bag(s)
Female 4 Series 20 → 18 AWG 6.6mm 1 - Straight Beryllium Copper Gold over Nickel 7.5A - Solder Beryllium Copper -
RS stock no. 756-1038
Mfr. Part No.5050462-2
R 9.934
Each (In a Pack of 5)
units
Female 2 Series 28 → 22 AWG 4.52mm 1 - Straight Beryllium Copper Gold 5A 60 V Solder - 1
RS stock no. 164-8942
Mfr. Part No.5380598-2
R 9,890.48
1 Bag of 2000
Bag(s)
Female Mini-Spring Series 5 19 → 25 AWG 6.65mm - - Straight Beryllium Copper Gold - - Solder - 1
RS stock no. 821-8827
Mfr. Part No.2-5332095-4
R 10.76
Each
units
Female 1 Series 28 → 25 AWG 4.52mm 1 - Straight Beryllium Copper Gold over Nickel 5A - Solder Beryllium Copper -
RS stock no. 718-5206
Mfr. Part No.5050865-5
R 10.372
Each (In a Pack of 5)
units
Female Mini-Spring Series 5 18 → 20 AWG 6.6mm - - Straight Beryllium Copper Gold - - Solder - 1
RS stock no. 821-8868
Mfr. Part No.6-1437514-8
R 3.25
Each
units
Female 6-1437514 - 3.45mm 1 - Straight Beryllium Copper Gold over Nickel 5A - - - -
RS stock no. 718-5287
Mfr. Part No.6-1437514-7
R 1.124
Each (In a Pack of 25)
units
Female Holtite - 3.51mm - - Straight Beryllium Copper - - - Solder - 1
RS stock no. 745-5044
Mfr. Part No.322-HCS5P3-300LF
R 2.153
Each (In a Pack of 20)
units
Female - - - 1 2.54mm Straight Beryllium Copper Tin 5A - Solder - 1
RS stock no. 164-2181
Mfr. Part No.1-332070-4
R 16,888.13
1 Bag of 2000
Bag(s)
Female 4 Series 19 AWG 3.63mm 1 - Straight Beryllium Copper Gold over Nickel 7.5A - Solder Beryllium Copper -
RS stock no. 164-8951
Mfr. Part No.6-1437514-7
R 55,335.64
1 Bag of 50000
Bag(s)
Female Holtite - 3.51mm - - Straight Beryllium Copper - - - Solder - 1
RS stock no. 821-8937
Mfr. Part No.5050865-3
R 8.36
Each
units
Female 4 Series 20 → 18 AWG 6.6mm 1 - Straight Beryllium Copper Gold over Nickel 7.5A - Solder Beryllium Copper -
RS stock no. 164-8331
Mfr. Part No.1-5050871-9
R 8,023.91
1 Bag of 2000
Bag(s)
Female 5 16 → 14 AWG 7.32mm 1 - Straight Beryllium Copper Gold 7.5A - Solder Copper 1
RS stock no. 162-1609
Mfr. Part No.8134-HC-8P2
R 142,347.73
1 Bag of 50000
Bag(s)
Female Holtite - 3.45mm - - Straight Beryllium Copper Gold 5A - - - 1