DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets

The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL sockets

DIL sockets can be through-hole mounted to a printed circuit board (PCB) or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering. 


...
Read more Read less

Filters

Viewing 1 - 20 of 77 products
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS stock no. 798-1546
Mfr. Part No.4-1571551-4
R 33.00
Each
units
16 Through Hole Standard 2.54mm 2.54mm Closed Frame Solder Gold - Vertical 20.32mm 10.16mm 4.57mm 20.32 x 10.16 x 4.57mm
RS stock no. 542-3559
Mfr. Part No.2-1571552-4
R 444.41
1 Tube of 30
Tube(s)
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 20.32mm 4.57mm 10.16mm 20.32 x 4.57 x 10.16mm
RS stock no. 542-3543
Mfr. Part No.2-1571552-3
R 591.52
1 Tube of 34
Tube(s)
14 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 17.78mm 4.57mm 10.16mm 17.78 x 4.57 x 10.16mm
RS stock no. 164-3275
Mfr. Part No.4-1571551-4
R 34.322
Each (In a Tube of 30)
units
16 Through Hole Standard 2.54mm 2.54mm Closed Frame Solder Gold - Vertical 20.32mm 10.16mm 4.57mm 20.32 x 10.16 x 4.57mm
RS stock no. 798-1549
Mfr. Part No.5-1571552-0
R 25.05
Each
units
32 Through Hole Standard 2.54mm 2.54mm Closed Frame Solder Gold - Vertical 40.64mm 17.78mm 4.57mm 40.64 x 17.78 x 4.57mm
RS stock no. 162-0815
Mfr. Part No.5-1571552-0
R 24.623
Each (In a Tube of 15)
units
32 Through Hole Standard 2.54mm 2.54mm Closed Frame Solder Gold - Vertical 40.64mm 17.78mm 4.57mm 40.64 x 17.78 x 4.57mm
RS stock no. 164-4079
Mfr. Part No.2-382189-1
R 10.415
Each (In a Box of 13)
units
32 Through Hole Stamped 2.54mm 15.24mm Closed Frame Solder Tin - Vertical 40.51mm 5.33mm 17.63mm 40.51 x 5.33 x 17.63mm
RS stock no. 719-8817
Mfr. Part No.2-382189-1
R 6.514
Each (In a Pack of 5)
units
32 Through Hole Stamped 2.54mm 15.24mm Closed Frame Solder Tin - Vertical 40.51mm 5.33mm 17.63mm 40.51 x 5.33 x 17.63mm
RS stock no. 542-3565
Mfr. Part No.2-1571552-5
R 497.43
1 Tube of 26
Tube(s)
18 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 22.86mm 4.57mm 10.16mm 22.86 x 4.57 x 10.16mm
RS stock no. 186-4939
Mfr. Part No.1-2199299-5
R 8.344
Each (In a Pack of 10)
units
40 Through Hole - 2.54mm 15.24mm Ladder Solder Tin 1A Straight 50.8mm 17.7mm 5.1mm 50.8 x 17.7 x 5.1mm
RS stock no. 185-9257
Mfr. Part No.1-2199298-4
R 1.779
Each (In a Tube of 3000)
units
16 Through Hole Standard 2.54mm 7.62mm Ladder Solder Tin 1A Vertical 17.78mm 10mm 5.1mm 17.78 x 10 x 5.1mm
RS stock no. 161-4504
Mfr. Part No.1825088-3
R 71.148
Each (In a Tube of 34)
units
14 Through Hole Turned 2.54mm 7.62mm Closed Frame Solder Gold, Tin 3A Right Angle 17.78mm 11.43mm 13.2mm 17.78 x 11.43 x 13.2mm
RS stock no. 745-5053
Mfr. Part No.818-AG11D-ESL
R 23.14
Each
units
18 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold 3A Vertical 22.86mm 10.16mm 2.67mm 22.86 x 10.16 x 2.67mm
RS stock no. 161-5365
Mfr. Part No.3-1571586-2
R 126.152
Each (In a Tube of 12)
units
40 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 3A Vertical 50.8mm 4.57mm 17.78mm 50.8 x 4.57 x 17.78mm
RS stock no. 718-5164
Mfr. Part No.840-AG11D-ESL
R 60.05
Each
units
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold 3A Vertical 50.8mm 17.78mm 2.67mm 50.8 x 17.78 x 2.67mm
RS stock no. 185-9851
Mfr. Part No.1-2199298-2
R 2.869
Each (In a Pack of 25)
units
8 Through Hole Standard 2.54mm 7.62mm Ladder Solder Tin 1A Vertical 7.62mm 10mm 5.1mm 7.62 x 10 x 5.1mm
RS stock no. 186-4806
Mfr. Part No.1-2199298-1
R 1.412
Each (In a Tube of 8000)
units
6 Through Hole - 2.54mm 7.62mm Ladder Solder Tin 1A Straight 7.62mm 10mm 5.1mm 7.62 x 10 x 5.1mm
RS stock no. 542-3638
Mfr. Part No.3-1571552-2
R 674.80
1 Tube of 12
Tube(s)
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold, Tin 3A Vertical 50.8mm 4.57mm 17.78mm 50.8 x 4.57 x 17.78mm
RS stock no. 161-8717
Mfr. Part No.2-1571586-2
R 23.766
Each (In a Tube of 60)
units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 10.16mm 4.57mm 10.16mm 10.16 x 4.57 x 10.16mm
RS stock no. 186-4950
Mfr. Part No.1-2199298-8
R 5.37
Each (In a Pack of 10)
units
24 Through Hole - 2.54mm 7.62mm Ladder Solder Tin 1A Straight 30.48mm 10mm 5.1mm 30.48 x 10 x 5.1mm