Industrial Automation Cable Assemblies

Industrial automation cable assemblies are collections of electrical cables that transmit electrical power to machinery and components.

The cables and wires are bundled together into cable harnesses to secure them against the effects of vibration, abrasion and moisture. Industrial automation cable assemblies have flame resistant outer sleeves, and the sheaths are made from nylon, PVC or other thermoplastic materials.

What are industrial automation cables used for?

Industrial automation cable assemblies are used in the aviation, construction machinery and spacecraft environments. These assemblies join the masses of wires together into non-flexing bundles, which prevent electrical shorting.

Industrial automation cables are typical in automation environments, for instance in vehicle manufacturing, where they are used in coil installation, ventilation systems and car audio components. Industrial automation cable assemblies are also used in the automation control of cranes, hydraulics, pneumatics and lift stations.

Types of industrial automation cable assemblies

Industrial automation cable assemblies are used for many purposes and differ greatly regarding the voltage amounts they can carry.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour Number of Strands IP Rating Voltage Rating Armoured Cable Shape Cross Sectional Area
RS stock no. 175-6271
Mfr. Part No.420-900103
BrandProvertha
R 1,473.02
Each
units
Straight M12 Straight M12 1m - 4 4 - Green - - - - - 0.34 mm²
RS stock no. 175-6269
Mfr. Part No.420-300009
BrandProvertha
R 1,498.78
Each
units
Straight M12 Straight M12 5m 4 4 4 4 A Green - IP67 50 V dc - Round 0.34 mm²
RS stock no. 175-6270
Mfr. Part No.420-300010
BrandProvertha
R 2,469.85
Each
units
Straight M12 Straight M12 10m 4 4 4 4 A Green - IP67 50 V dc - Round 0.34 mm²
RS stock no. 175-6274
Mfr. Part No.420-900110
BrandProvertha
R 3,270.40
Each
units
Straight M12 Straight M12 10m - 4 4 - Green - - - - - 0.34 mm²
RS stock no. 175-6272
Mfr. Part No.420-900107
BrandProvertha
R 1,857.65
Each
units
Straight M12 Straight M12 3m - 4 4 - Green - - - - - 0.34 mm²
RS stock no. 175-6268
Mfr. Part No.420-300007
BrandProvertha
R 1,083.39
Each
units
Straight M12 Straight M12 3m 4 4 4 4 A Green - IP67 50 V dc - Round 0.34 mm²
RS stock no. 175-6273
Mfr. Part No.420-900109
BrandProvertha
R 2,691.96
Each
units
Straight M12 Straight M12 5m - 4 4 - Green - - - - - 0.34 mm²
RS stock no. 175-6267
Mfr. Part No.420-300003
BrandProvertha
R 757.54
Each
units
Straight M12 Straight M12 1m 4 4 4 4 A Green - IP67 50 V dc - Round 0.34 mm²