Vibration Sensors

Vibration sensors, also known as piezoelectric sensors, are versatile tools for the measurement of various processes. These sensors use the piezoelectric effect, which measure changes in pressure, acceleration, temperature, strain or force by converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capacitance.
Who would use a piezoelectric sensor?
• Medical industry
• Engineers
• Vehicle designers
• Nuclear Technicians
Different types
• Ohms rating differs for contact resistance
• Various sizes are available
• Maximum vibration reading can hit 29400 m/s²

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Maximum Shock / Vibration Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Switching Frequency Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Hazardous Area Certification
RS stock no. 893-7086
Mfr. Part No.1002794
R 51.582
Each (In a Bag of 5)
units
- - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm) -
RS stock no. 170-4358
Mfr. Part No.1002794
R 23,582.51
1 Box of 1000
Box(es)
- - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm) -
RS stock no. 893-7177
Mfr. Part No.1-1002910-0
R 178.08
Each
units
- - - - - - 41mm 16mm 0.205mm 0°C +70°C 41 (mm) x 16 (mm) x 205 (μm) -
RS stock no. 893-7250
Mfr. Part No.1005940-1
R 89.26
Each
units
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
RS stock no. 170-4375
Mfr. Part No.1005940-1
R 43.255
Each (In a Bag of 500)
units
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
RS stock no. 170-4380
Mfr. Part No.1005447-1
R 45.084
Each (In a Bag of 100)
units
- - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm) -
RS stock no. 893-7341
Mfr. Part No.1005447-1
R 79.28
Each
units
- - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm) -
RS stock no. 893-7281
Mfr. Part No.1007079-1
R 742.40
Each
units
- 100 μA - 30V - 5 kHz - 18.2mm 11mm +5°C +60°C 18.2 (Dia.) x 11 (H) mm -
RS stock no. 893-7376
Mfr. Part No.1005939-1
R 89.45
Each
units
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
RS stock no. 170-4382
Mfr. Part No.1005939-1
R 50.825
Each (In a Tray of 400)
units
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
RS stock no. 893-7288
Mfr. Part No.1-1002405-0
R 358.34
Each
units
- - - - - - 170mm 21mm 0.205mm - - 170 (mm) x 21 (mm) x 205 (μm) -
RS stock no. 893-7231
Mfr. Part No.1-1000288-0
R 530.22
Each
units
- - - - - - 41mm 16mm 0.075mm 0°C +70°C 41 (mm) x 16 (mm) x 75 (μm) -
RS stock no. 893-7363
Mfr. Part No.1-1002608-0
R 91.86
Each
units
- - - - - - 41mm 16mm 0.04mm 0°C +70°C 41 (mm) x 16 (mm) x 40 (μm) -
RS stock no. 893-7301
Mfr. Part No.1-1002908-0
R 186.75
Each
units
- - - - - - 41mm 16mm 0.04mm 0°C +70°C 41 (mm) x 16 (mm) x 40 (μm) -
RS stock no. 893-7222
Mfr. Part No.1-1003745-0
R 216.01
Each
units
- - - - - - 72mm 16mm 0.205mm - - 72 (mm) x 16 (mm) x 205 (μm) -
RS stock no. 893-7385
Mfr. Part No.1-1003744-0
R 195.47
Each
units
- - - - - - 73mm 16mm 0.04mm 0°C +70°C 73 (mm) x 16 (mm) x 40 (μm) -
RS stock no. 170-4378
Mfr. Part No.1-1002908-0
R 109.646
Each (In a Box of 100)
units
- - - - - - 41mm 16mm 0.04mm 0°C +70°C 41 (mm) x 16 (mm) x 40 (μm) -