Linear Transducers

Linear transducers are used to measure movement in a straight line. Unlike current transducers, which convert current into another type of electrical signal, linear transducers convert displacement into an electrical signal that's proportional to the amount of displacement. 


How do linear transducers work?

Linear transducers are made up of a circular cluster of primary and secondary windings with a separate circular core that passes through the middle. The primary windings are triggered with an AC supply to produce a magnetic field. This then creates a signal in the secondary windings.


Uses for linear transducers

Linear transducers are designed to perform in very cold temperatures, harsh environments, and under high vibration and shock levels. Their robustness means that they are suitable for use in power turbines, hydraulics, automation, satellites and many other applications. 


A major advantage to using a linear transducer is that you can achieve high precision in dimensional measurements, meaning that they're also suitable for applications where accuracy is key, like construction and electronic circuitry. 


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Stroke Input Current Range Supply Voltage Housing Material IP Rating Output Range Overall Height Overall Width Overall Depth Minimum Operating Temperature Interface Maximum Operating Temperature Electrical Travel Resistance
RS stock no. 909-4212
BrandRS PRO
R 1,457.41
Each
units
200mm - - - IP65 - 8.6mm 28.1mm 227mm -40°C - +85°C 200mm 10kΩ
RS stock no. 909-4209
BrandRS PRO
R 1,313.01
Each
units
50mm - - - IP65 - 8.6mm 28.1mm 77mm -40°C - +85°C 50mm 10kΩ
RS stock no. 909-4196
BrandRS PRO
R 1,111.20
Each
units
25mm - - - IP65 - 8.6mm 28.1mm 52mm -40°C - +85°C 25mm 10kΩ
RS stock no. 909-4203
BrandRS PRO
R 1,364.73
Each
units
100mm - - - IP65 - 8.6mm 28.1mm 127mm -40°C - +85°C 100mm 10kΩ