Capacitive Proximity Sensors

Capacitive proximity sensors are a type of sensor that can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air. They are able to detect materials in solid form, in powder form or in granulate.
How do they work?
Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.
What are they used for?
Capacitive proximity sensors are incredibly versatile as they are able to sense both ferrous and non-ferrous materials. These sensors are frequently found within the automotive industry, in the food industry and within storage and conveyor systems. Capacitive proximity sensors can be used to detect liquid through non-ferrous materials such as glass or plastic. Typical applications include the induction moulding process, liquid level detection and material level control.
Things to consider
Capacitive proximity sensors are ideal for sensing all sorts of materials, but you must keep them away from non-target materials. Non-target materials can potentially interfere with the sensor, and provide inaccurate or incorrect readings.
Capacitive proximity sensors have an excellent life span and are highly reliable. They are resistant to fault and contaminants such as dust and spray particles have very little impact on them. However, you should bear in mind that they can be a little slower to provide a reading that inductive sensors.

...
Read more Read less

Filters

Viewing 1 - 20 of 94 products
Results per page
Description Price Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type IP Rating Maximum DC Voltage Mounting Style Length Interface Width Depth Maximum AC Voltage
RS stock no. 896-7257
BrandRS PRO
R 1,049.96
Each
units
Barrel M30 x 1.5 NPN-NO 15 mm 10 30 V dc Cable IP67 30V Non Flush 79mm - - - -
RS stock no. 896-7241
BrandRS PRO
R 1,090.48
Each
units
Barrel M18 x 1 NO 5 mm 20 → 250 V ac Cable IP67 - Flush 83.5mm - - - 250V
RS stock no. 896-7279
BrandRS PRO
R 1,556.20
Each
units
Barrel M30 x 1.5 AC/DC-NC 15 mm 20 250 V ac/dc Cable IP67 250V Non Flush 91mm - - - 250V
RS stock no. 896-7232
BrandRS PRO
R 1,034.62
Each
units
Barrel M18 x 1 PNP-NO 5 mm 10 30 V dc Cable IP67 30V Flush 70mm - - - -
RS stock no. 146-6753
BrandRS PRO
R 1,063.37
Each
units
Barrel M12 x 1 PNP-NO 4 mm 10 30 V dc Cable IP67 30V Non Flush 52mm - - - -
RS stock no. 184-5570
BrandRS PRO
R 860.50
Each
units
Block - PNP-NO 5 mm 10 → 30 V dc Cable IP67 30V Flush 30mm - 50mm 7mm -
RS stock no. 184-5571
BrandRS PRO
R 861.07
Each
units
Block - NPN-NO 8 mm 10 → 30 V dc Cable IP67 30V Non Flush 30mm - 50mm 7mm -
RS stock no. 146-6751
BrandRS PRO
R 1,063.37
Each
units
Barrel M12 x 1 PNP-NO 2 mm 10 30 V dc Cable IP67 30V Flush 52mm - - - -
RS stock no. 146-6754
BrandRS PRO
R 1,063.37
Each
units
Barrel M12 x 1 PNP-NC 4 mm 10 → 30 V dc Cable IP67 30V Non Flush 52mm - - - -
RS stock no. 184-5636
BrandRS PRO
R 1,005.70
Each
units
Barrel M30 x 1.5 NO 15 mm 20 → 250 V ac Cable IP67 - Non Flush 74mm - - - 250V
RS stock no. 184-5611
BrandRS PRO
R 892.35
Each
units
Barrel M18 x 1 PNP-NO/NC 8 mm 10 → 30 V dc Cable IP67 30V Non Flush 78mm - - - -
RS stock no. 184-5603
BrandRS PRO
R 960.86
Each
units
Barrel M18 x 1 NO 5 mm 20 → 250 V ac M12 - 4 Pin IP67 - Flush 83.5mm - - - 250V
RS stock no. 184-5588
BrandRS PRO
R 869.95
Each
units
Barrel M12 x 1 PNP-NO 4 mm 10 → 30 V dc Cable IP67 30V Non Flush 56mm - - - -
RS stock no. 146-6752
BrandRS PRO
R 1,063.06
Each
units
Barrel M12 x 1 PNP-NC 2 mm 10 → 30 V dc Cable IP67 30V Flush 52mm - - - -
RS stock no. 184-5578
BrandRS PRO
R 1,032.12
Each
units
Barrel M12 x 1 NPN-NO 2 mm 10 → 30 V dc Cable IP67 30V Flush 52mm - - - -
RS stock no. 184-5600
BrandRS PRO
R 995.65
Each
units
Barrel M18 x 1 NPN-NO/NC 8 mm 10 → 30 V dc M12 - 4 Pin IP67 30V Non Flush 91.5mm - - - -
RS stock no. 184-5640
BrandRS PRO
R 968.93
Each
units
Barrel M30 x 1.5 PNP-NO/NC 15 mm 10 → 30 V dc Cable IP67 30V Non Flush 74mm - - - -
RS stock no. 184-5617
BrandRS PRO
R 1,046.32
Each
units
Barrel M30 x 1.5 PNP-NO/NC 10 mm 10 → 30 V dc Cable IP67 30V Flush 62mm - - - -
RS stock no. 184-5631
BrandRS PRO
R 1,037.05
Each
units
Barrel M30 x 1.5 NPN-NO/NC 10 mm 10 → 30 V dc M12 - 4 Pin IP67 30V Flush 79mm - - - -
RS stock no. 184-5594
BrandRS PRO
R 993.58
Each
units
Barrel M18 x 1 NPN-NO/NC 5 mm 10 → 30 V dc M12 - 4 Pin IP67 30V Flush 83.5mm - - - -