EMI Filters & Accessories

An EMI filter is a device which is used to suppress electromagnetic interference on a signal or power line. Electromagnetic interference is an unwanted electrical signal and is present in the environment or generated from other equipment.
There are two types of unwanted noise created by electromagnetic interference. Conducted which travels along the electrical conductors and radiated which travels through the air as radio waves or magnetic fields.
Most electronics contain an EMI filter as there are regulations in most countries that limit the amount of noise that can be emitted. Safety standards are required with EMI filters to reduce the risk of fires and electric shock.
Applications
• Electronic musical instruments
• Motherboards
• USB hubs
• Printers
• Audio and video communication equipment

...
Read more Read less

Filters

Viewing 1 - 20 of 114 products
Results per page
Description Price Accessory Type For Use With Voltage Range Current Rating Electrical Phase Power Rating Length Width Depth Dimensions
RS stock no. 782-8565
Mfr. Part No.10VK6
R 349.13
Each
units
RFI Filter - 250 V ac 10 A 1 - 2.81in 2.06in 1.16in 2.81 x 2.06 x 1.16 in
RS stock no. 782-8173
Mfr. Part No.2VR1
R 334.73
Each
units
RFI Filter - 250 V ac 2 A 1 - 85.1mm 46mm 29.5mm 85.1 x 46 x 29.5 mm
RS stock no. 782-8274
Mfr. Part No.3EH1
R 263.95
Each
units
RFI Filter - 250 V ac 3 A 1 - 2.53in 0.96in 0.66in 2.53 x 0.96 x 0.66 in
RS stock no. 782-8313
Mfr. Part No.3VB3
R 318.16
Each
units
RFI Filter - 250 V ac 3 A 1 - 33.5mm 46.2mm 19.8mm 33.5 x 46.2 x 19.8 mm
RS stock no. 782-8329
Mfr. Part No.20VR6
R 979.98
Each
units
RFI Filter - 250 V ac 20 A 1 - 132.8mm 85.6mm 38.9mm 132.8 x 85.6 x 38.9 mm
RS stock no. 782-0965
Mfr. Part No.10VB1
R 299.82
Each
units
RFI Filter - 250 V ac 10 A 1 - 66.3mm 46.2mm 29.5mm 66.3 x 46.2 x 29.5 mm
RS stock no. 782-0977
Mfr. Part No.20VK6
R 472.57
Each
units
RFI Filter - 250 V ac 20 A 1 - 3.35in 2.06in 1.53in 3.35 x 2.06 x 1.53 in
RS stock no. 782-6773
Mfr. Part No.16BCF10
R 2,037.97
Each
units
Filter - 480 V ac 16 A 3 - 250mm 45mm 70mm 250 x 45 x 70 mm
RS stock no. 122-5794
Mfr. Part No.1600APS12P
R 26,374.62
Each
units
- - - - - - 350mm - 260mm 350 x 260 x 175 mm
RS stock no. 782-8183
Mfr. Part No.6EEJ1
R 132.28
Each
units
Filter - 250 V ac 6 A 1 - 54.61mm 51.76mm 24.38mm 54.61 x 51.76 x 24.38 mm
RS stock no. 782-8271
Mfr. Part No.60VK6
R 2,133.19
Each
units
RFI Filter - 250 V ac 60 A 1 - 4.2in 3.932in 1.53in 4.2 x 3.932 x 1.53 in
RS stock no. 782-0987
Mfr. Part No.6FC10
R 1,515.26
Each
units
RFI Filter - 250 V ac 6 A 1 - 116.8mm 45.21mm 78.7mm 116.8 x 45.21 x 78.7 mm
RS stock no. 782-8300
Mfr. Part No.20VQ1
R 1,577.24
Each
units
RFI Filter - 250 V ac 20 A 1 - 168.1mm 52.6mm 57.9mm 168.1 x 52.6 x 57.9 mm
RS stock no. 782-0968
Mfr. Part No.5VK1
R 324.23
Each
units
RFI Filter - 250 V ac 5 A 1 - 2.81in 1.81in 1.16in 2.81 x 1.81 x 1.16 in
RS stock no. 122-5788
Mfr. Part No.1000APS12L
R 14,925.09
Each
units
- - - - - - 266mm - 250mm 266 x 250 x 142 mm
RS stock no. 782-8460
Mfr. Part No.12FC10
R 2,043.35
Each
units
RFI Filter - 250 V ac 10 A 1 - 151.3mm 55.4mm 100.6mm 151.3 x 55.4 x 100.6 mm
RS stock no. 782-1043
Mfr. Part No.6VV1
R 516.67
Each
units
RFI Filter - 250 V ac 6 A 1 - 98mm 52.8mm 38.9mm 98 x 52.8 x 38.9 mm
RS stock no. 782-8268
Mfr. Part No.3EZP
R 477.44
Each
units
RFI Filter - 250 V ac 3 A 1 - 66.3mm 28.7mm 44.5mm 66.3 x 28.7 x 44.5 mm
RS stock no. 782-8454
Mfr. Part No.10VT1
R 1,011.75
Each
units
RFI Filter - 250 V ac 10 A 1 - 119.1mm 57.7mm 45.7mm 119.1 x 57.7 x 45.7 mm
RS stock no. 782-8375
Mfr. Part No.20VS1
R 1,169.85
Each
units
RFI Filter - 250 V ac 20 A 1 - 132.8mm 85.9mm 38.9mm 132.8 x 85.9 x 38.9 mm