- RS stock no.:
- 674-2025
- Mfr. Part No.:
- LEDA125-02-02
- Manufacturer:
- Moflash
7 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Price (Excl VAT) Each
R 2 638,76
(exc. VAT)
R 3 034,57
(inc. VAT)
Units | Per unit |
1 - 5 | R 2 638,76 |
6 + | R 2 572,79 |
- RS stock no.:
- 674-2025
- Mfr. Part No.:
- LEDA125-02-02
- Manufacturer:
- Moflash
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moflash Red LED Beacon-Buzzer, 24V DC - LEDA125 Series - LEDA125-02-02
This red LED (light-emitting diode) beacon-buzzer from Moflash provides an effective alert in emergency situations. For maximum versatility, you can set it to either a steady mode, a standard flashing mode or a rapid flashing mode via a DIP (dual in-line package) switch on the PCB (printed circuit board). An integrated buzzer works at the same time as the light to provide an additional auditory alarm. The LEDs are housed in a durable ABS (acrylonitrile butadiene styrene) lens, which is resistant to abrasion and damage. Use this long-lasting device in your commercial warning systems for up to 100,000 hours of operation.
Features & Benefits
• Wide operating temperature range of -20°C to +45°C for use in harsh environments
• Includes 48 surface-mounted technology LEDs for maximum brightness and visibility
• IP65 (ingress protection) rating means it's resistant to dust and low-pressure water jets
• Can be surface or wall-mounted for versatile use
• Includes 48 surface-mounted technology LEDs for maximum brightness and visibility
• IP65 (ingress protection) rating means it's resistant to dust and low-pressure water jets
• Can be surface or wall-mounted for versatile use
Applications
• Mining industry
• Construction sites
• Aviation applications
• Construction sites
• Aviation applications
How audible is the buzzer?
The buzzer has a maximum sound output of 90dB (decibels) within a 1m radius. This means it can be heard over the noise of machinery, making it a reliable alarm in industrial settings.
Specification
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Red |
Mounting Style | Wall Mount |
Current Type | DC |
Light Effect | Flashing, Steady |
Sounder Type | Buzzer |
Decibels at 1 Metre | 90dB |
Series | LEDA125 |
Bulb Type | LED |
Housing Colour | Black |
Maximum Decibel | 90dB |
IP Rating | IP65 |
Number Of Tones | 1 |
Housing Material | ABS, PC |
Maximum Temperature | +45°C |
Standards Met | CE Certified UKCA |
Minimum Temperature | -20°C |