- RS stock no.:
- 674-2019
- Mfr. Part No.:
- LEDA125-02-01
- Manufacturer:
- Moflash
On back order for despatch 2024/05/20
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 639,98
(exc. VAT)
R 3 035,98
(inc. VAT)
Units | Per unit |
1 - 5 | R 2 639,98 |
6 + | R 2 573,98 |
- RS stock no.:
- 674-2019
- Mfr. Part No.:
- LEDA125-02-01
- Manufacturer:
- Moflash
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moflash Yellow LED Beacon-Buzzer, 24V DC, 90dB - LEDA125 Series - LEDA125-02-01
Create a combined audio and visual alert with this yellow LED (light-emitting diode) beacon-buzzer device from Moflash. The LED function is wired to activate simultaneously with a pre-installed piezo buzzer in the base. The light has one steady mode and two flashing modes at different speeds that can be activated via a DIP (dual in-line package) switch on the PCB (printed circuit board). This makes it a versatile option that's suitable for a wide range of applications. You can use this beacon-buzzer as a warning system in both industrial and commercial settings.
Features & Benefits
48 LED lights for optimal brightness and visibility when activated
Long lifespan of 100,000 hours for long-lasting use
Loud 90dB (decibels) sound output within a 1m radius means it can be heard in noisy environments
Long lifespan of 100,000 hours for long-lasting use
Loud 90dB (decibels) sound output within a 1m radius means it can be heard in noisy environments
Applications
Control panels
Automation processes
Warehouse facilities
Automation processes
Warehouse facilities
Can I use this beacon-buzzer outdoors?
The buzzer has an IP65 (ingress protection) rating, meaning it's completely sealed against dust and can withstand low-pressure water jets. This makes it safe to use in damp indoor or outdoor settings.
Specification
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Yellow |
Mounting Style | Wall Mount |
Current Type | DC |
Light Effect | Flashing, Steady |
Sounder Type | Buzzer |
Decibels at 1 Metre | 90dB |
Series | LEDA125 |
Bulb Type | LED |
Housing Colour | Black |
Maximum Decibel | 90dB |
IP Rating | IP65 |
Number Of Tones | 1 |
Standards Met | CE Certified UKCA |
Housing Material | ABS, PC |
Maximum Temperature | +45°C |
Minimum Temperature | -20°C |