PULS Switch Mode DIN Rail Panel Mount Power Supply, 100 → 120V ac ac Input, 24V dc dc Output, 10A Output, 240W
- RS stock no.:
- 670-0699
- Mfr. Part No.:
- SLR10.100
- Manufacturer:
- PULS
- RS stock no.:
- 670-0699
- Mfr. Part No.:
- SLR10.100
- Manufacturer:
- PULS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
PULS DIN Rail Redundant Power Supply
The PULS SilverLine series single-phase DIN rail switch-mode power supply has an adjustable output voltage ranges between 24VDC and 28VDC with 10A and 8.6A current. This cost-optimised power supply is specifically designed with uncompromised quality and reliability for high performance. It is equipped with single-phase input voltage ranging between 100VAC and 120VAC/220VAC and 240VAC. This unit has anti-skid and anti-shake rail holder features with robust metal casing.
Note:
Auto range.
Power de-rating @ +60 to +70°C.
Note:
Auto range.
Power de-rating @ +60 to +70°C.
Features and Benefits
Light and compact
Quick and easy assembly on to a DIN rail
Screw terminals
Efficiency is up to 89%
Power rating is 240W
Ripple factor and noise is 30mVpp
Output LED indication
20% of power reserves for loads
N+1 redundancy
RDY relay contact
No switch OFF at overload
Operation temperature ranges between 0°C and 70°C
Quick and easy assembly on to a DIN rail
Screw terminals
Efficiency is up to 89%
Power rating is 240W
Ripple factor and noise is 30mVpp
Output LED indication
20% of power reserves for loads
N+1 redundancy
RDY relay contact
No switch OFF at overload
Operation temperature ranges between 0°C and 70°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Automation
Communication and instrumentation equipment
Certifications
IEC
UL approved
CSA certified
CB
CE certified
cUL
UL approved
CSA certified
CB
CE certified
cUL
Specification
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 120V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 124mm |
Width | 102mm |
Depth | 102mm |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |
MTBF | 390000h |
Ripple And Noise | 30mV Pk-Pk |
Minimum Temperature | 0°C |