PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 36V dc dc Output, 13.3A Output,
- RS stock no.:
- 670-0670
- Mfr. Part No.:
- QS20.361
- Manufacturer:
- PULS
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
16 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 9 068,27
(exc. VAT)
R 10 428,51
(inc. VAT)
Units | Per unit |
1 + | R 9 068,27 |
- RS stock no.:
- 670-0670
- Mfr. Part No.:
- QS20.361
- Manufacturer:
- PULS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
PULS DIN Rail Power Supply
The PULS DIMENSION Q series single-phase DIN-rail switch-mode power supply has an adjustable output voltage ranging between 36VDC and 42VDC with 13.4A current. This cost-optimised power supply is specifically designed with uncompromised quality and reliability for high-performance. This unit is equipped with an input voltage ranging between 100VAC and 240VAC. This power supplies diagnostic is easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED. High immunity to transients and power surges as well as low electromagnetic emission make it usable in nearly every environment.
Features and Benefits
Light and compact
Easy to install
Quick-connect spring-clamp terminals
Efficiency is up to 94%
Power rating is 480W
Ripple factor and noise is 100mVpp
Very low no-load losses
Active power factor correction (PFC)
Negligible low inrush current surge
150% peak load capability
Safe hiccupPLUS overload mode
DC-OK signal with relay
Operation temperature ranges between -25°C and 70°C
Easy to install
Quick-connect spring-clamp terminals
Efficiency is up to 94%
Power rating is 480W
Ripple factor and noise is 100mVpp
Very low no-load losses
Active power factor correction (PFC)
Negligible low inrush current surge
150% peak load capability
Safe hiccupPLUS overload mode
DC-OK signal with relay
Operation temperature ranges between -25°C and 70°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Automation
Communication and instrumentation equipment
Certifications
IEC
UL approved
EN
SELV
UL approved
EN
SELV
Specification
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 36V dc |
Output Current | 13.3A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240V ac |
Power Rating | 480W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 124mm |
Width | 82mm |
Depth | 127mm |
Series | DIMENSION Q |
Maximum Temperature | +70°C |
Load Regulation | 100mV |
MTBF | 840000h |
Minimum Temperature | -25°C |
Ripple And Noise | 100mV Pk-Pk |
Mounting Type | DIN Rail Mount |
- RS stock no.:
- 670-0670
- Mfr. Part No.:
- QS20.361
- Manufacturer:
- PULS