PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 1.3A Output, 15W
- RS stock no.:
- 670-0652
- Mfr. Part No.:
- ML15.121
- Manufacturer:
- PULS
27 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
72 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 200,02
(exc. VAT)
R 1 380,02
(inc. VAT)
Units | Per unit |
1 + | R 1 200,02 |
- RS stock no.:
- 670-0652
- Mfr. Part No.:
- ML15.121
- Manufacturer:
- PULS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
PULS DIN Rail Power Supply
The PULS MiniLine MLY series single-phase DIN-rail switch-mode power supply has an adjustable output voltage ranging between 12VDC and 15VDC (adj. by front panel potentiometer) with 1.3A and 1A current. This cost-optimised power supply specifically designed with uncompromised quality and reliability for high-performance. This unit is equipped with input voltage rating ranging between 100VAC and 240VAC. It has a robust plastic housing with a fine ventilation grid. It has high immunity to power surges as well as low electromagnetic emission
Note:
Auto range
Preset voltage with jumper fitted
Power de-rating between 60°C and 70°C
Note:
Auto range
Preset voltage with jumper fitted
Power de-rating between 60°C and 70°C
Features and Benefits
Miniature size and lightweight
Quick and easy mount
Spring clamp terminals
No neutral wire required
Efficiency up to 83%
Power rating is 15W
Ripple factor and noise is 75mVpp
Overload and short-circuit protected
Output LED indicator
Operation temperature ranges between -10°C and 70°C
Quick and easy mount
Spring clamp terminals
No neutral wire required
Efficiency up to 83%
Power rating is 15W
Ripple factor and noise is 75mVpp
Overload and short-circuit protected
Output LED indicator
Operation temperature ranges between -10°C and 70°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Automation
Communication and instrumentation equipment
Certifications
EN 61000-6-3
IP20 rated
VDE
SELV
UL approved
CSA certified
CB
NEC Class 2 Compliant
IP20 rated
VDE
SELV
UL approved
CSA certified
CB
NEC Class 2 Compliant
Specification
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 1.3A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240V ac |
Power Rating | 15W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 75mm |
Width | 22.5mm |
Depth | 91mm |
Series | MiniLine MLY |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |
Load Regulation | 100mV |
Minimum Temperature | -10°C |
Ripple And Noise | 75mV Pk-Pk |
MTBF | 6205000h |