- RS stock no.:
- 668-0920
- Mfr. Part No.:
- 1SVR427034R0000 CP-E 24/5.0
- Manufacturer:
- ABB
28 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 3 506,46
(exc. VAT)
R 4 032,43
(inc. VAT)
Units | Per unit |
1 + | R 3 506,46 |
- RS stock no.:
- 668-0920
- Mfr. Part No.:
- 1SVR427034R0000 CP-E 24/5.0
- Manufacturer:
- ABB
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ABB Switch-Mode Power Supply, 1 Output, 120W Power Rating - CP-E Series - 1SVR427034R0000
Easily adjust your voltage output supply with this switch-mode power supply from ABB. It has a front‑face rotary potentiometer that lets you conveniently set its output between 22.5 and 28.5V DC. The versatile unit has two capacitors that ensure safe mains buffering, so it's suitable to use in high-fluctuating networks and battery-powered plants. Free convection cooling means there's no need for a ventilator, which simplifies your system setup. For greater safety, this device is protected against short circuits and current overload.
Features & Benefits
• Wide operating temperature range of -35°C to +70°C for use in harsh conditions
• Includes LEDs for convenient visual status indication
• Low power dissipation for improved electrical efficiency
• Quick and easy to snap onto a DIN rail for tool-free assembly
• Includes LEDs for convenient visual status indication
• Low power dissipation for improved electrical efficiency
• Quick and easy to snap onto a DIN rail for tool-free assembly
Applications
• Automotive industry
• Paper and pulp mills
• Textile manufacturing
• Robotics
• Paper and pulp mills
• Textile manufacturing
• Robotics
In what position can I mount this power supply?
You should mount this power supply horizontally with the input terminals at the bottom of the device.
Can I connect this unit in series with other power supplies?
Yes, you can conveniently connect this device with up to two other power supply units.
Specification
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 132 V ac, 180 → 264 V ac, 210 → 375V dc |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 123.6mm |
Width | 63.2mm |
Depth | 123.6mm |
Series | CP-E |
Efficiency | 86.0% |
Output Voltage Adjustment Range | 22.5 → 28.5V |
Maximum Temperature | +85°C |
Ripple And Noise | 50mV |
Minimum Temperature | -40°C |
Mounting Type | DIN Rail Mount |
- RS stock no.:
- 668-0920
- Mfr. Part No.:
- 1SVR427034R0000 CP-E 24/5.0
- Manufacturer:
- ABB