- RS stock no.:
- 607-8829
- Mfr. Part No.:
- 902550/30-378-1003-1-11-2500/315,
- Manufacturer:
- Jumo
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
4 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 116,55
(exc. VAT)
R 2 434,03
(inc. VAT)
Units | Per unit |
1 + | R 2 116,55 |
- RS stock no.:
- 607-8829
- Mfr. Part No.:
- 902550/30-378-1003-1-11-2500/315,
- Manufacturer:
- Jumo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pipe strap, PT100
PT100 strap resistance thermometer
For temperatures from -50 °C → +180 °C
With aluminium protection fitting
For round surfaces
Simple and quick assembly
Low thermal mass
For temperatures from -50 °C → +180 °C
With aluminium protection fitting
For round surfaces
Simple and quick assembly
Low thermal mass
Approvals
CE
Specification
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 50mm |
Probe Diameter | 25mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +180°C |
Termination Type | Cable |
Cable Length | 2.5m |
Process Connection | Strip Sensor |
Number Of Wires | 2 |
Accuracy | Class B |
- RS stock no.:
- 607-8829
- Mfr. Part No.:
- 902550/30-378-1003-1-11-2500/315,
- Manufacturer:
- Jumo