- RS stock no.:
- 539-8352
- Mfr. Part No.:
- 2CDS213001R0164 SH203-C16
- Manufacturer:
- ABB
48 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 169,86
(exc. VAT)
R 1 345,34
(inc. VAT)
Units | Per unit |
1 - 5 | R 1 169,86 |
6 - 11 | R 1 140,61 |
12 + | R 1 106,39 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS stock no.:
- 539-8352
- Mfr. Part No.:
- 2CDS213001R0164 SH203-C16
- Manufacturer:
- ABB
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ABB MCB, 6kA Breaking Capacity, 16A Current Rating - SH200 Series - 2CDS213001R0164
Ensure safe working conditions in your industrial environment using this MCB from ABB. It's designed to cut off power to downstream equipment if it detects a current overload or short circuit, protecting personnel and equipment from hazards. For easy use, the unit has a front toggle switch so you can simply reset it when the fault has been cleared. A mechanical endurance of 20,000 cycles means you can rely on this component for long-term performance. Thanks to its type-C design, it trips at between 5 and 10 times its 16A rated current, making it safe to use in commercial areas.
Features & Benefits
• Light weight of 0.375kg for reduced strain on equipment
• Screw terminals for secure electrical connection
• Operating temperature range between -25°C and +55°C for safe use in harsh environments
• Shock and vibration resistance for added durability
• Screw terminals for secure electrical connection
• Operating temperature range between -25°C and +55°C for safe use in harsh environments
• Shock and vibration resistance for added durability
Applications
• Telecommunications
• Construction industry
• Commercial buildings
• Electrical engineering
• Construction industry
• Commercial buildings
• Electrical engineering
How do I mount this MCB?
You can quickly mount this MCB by simply clipping it on a DIN rail. Thanks to compact dimensions of 85 (height) x 52.5 (width) x 69mm (depth), it uses minimal space in your setup.
Standards
BS EN 60898
ABB Compact Home
Specification
Attribute | Value |
---|---|
Number of Poles | 3P |
Current Rating | 16A |
Tripping Characteristics | Type C |
Rated AC Voltage | 440V |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Range | Compact Home |
Series | SH200 |
Circuit Breaker Type | MCB |
Length | 85mm |
Width | 52.5mm |
Mounting Style | DIN Rail Mount |
Depth | 69mm |
Model Number | SH203-C16 |
Better World Claim | Designed for disassembly |
Better World Product | Yes |
Terminal Contact Type | Screw |
Tripping Mechanism | Thermal |