- RS stock no.:
- 539-4704
- Mfr. Part No.:
- PNC-0013
- Manufacturer:
- Klaxon
On back order for despatch 2024/06/28
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 5 304,04
(exc. VAT)
R 6 099,65
(inc. VAT)
Units | Per unit |
1 - 5 | R 5 304,04 |
6 - 11 | R 5 171,44 |
12 + | R 5 016,30 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 539-4704
- Mfr. Part No.:
- PNC-0013
- Manufacturer:
- Klaxon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Klaxon Sounder Beacon
The Klaxon nexus series DC flashy sounder 5J Xenon beacon is a powerful sounder and high output beacon with a red lens. It has a high sound output of 110dB. This product has separate connections for sounder and beacon. The head of the sounder beacon is fixed by quarter-turn fasteners to eliminate the need for four individual screws. This enables faster installation and accurate seal compression for weatherproofing. It is a very useful innovation with the effective audio-visual signal, designed for industrial applications.
Features and Benefits
Supply voltage is between 10VDC and 60VDC
64 different tones
Three alarm stages
Fire retardant red case
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
Volume control for greater flexibility up to 20dB
operating temperature ranges between -25°C and 70°C
64 different tones
Three alarm stages
Fire retardant red case
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
Volume control for greater flexibility up to 20dB
operating temperature ranges between -25°C and 70°C
Certifications
IP66 rated
EN54 certified
EN54 certified
Specification
Attribute | Value |
---|---|
Supply Voltage | 10 → 60 V dc |
Lens Colour | Red |
Mounting Style | Wall Mount |
Current Type | DC |
Light Effect | Flashing |
Sounder Type | Electronic |
Decibels at 1 Metre | 110dB |
Series | Nexus |
Bulb Type | Xenon |
Housing Colour | Red |
Number Of Tones | 64 |
Housing Material | Polycarbonate |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |