Klaxon Nexus 110 Series Surface Mount Electronic Sounder, 10 → 60 V dc, 110dB at 1 m, IP66, DC, 64-Tone
- RS stock no.:
- 539-4697
- Mfr. Part No.:
- PNS-0013
- Manufacturer:
- Klaxon
12 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
9 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 2 926,64
(exc. VAT)
R 3 365,64
(inc. VAT)
Units | Per unit |
1 - 5 | R 2 926,64 |
6 - 11 | R 2 853,47 |
12 + | R 2 767,87 |
- RS stock no.:
- 539-4697
- Mfr. Part No.:
- PNS-0013
- Manufacturer:
- Klaxon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Klaxon Nexus Sounder
The Nexus sounder from Klaxon has 3 alarm stages, 64 tones and volume control for greater flexibility. Initial wiring connections are made to the base and the head is fixed with quarter turn fasteners to provide fast and reliable installation. It has IP66 protection as standard meaning it can be installed in almost any location.
Features and Benefits
3 alarm stages
First-fix, wire to base technology
IP66 rated
Volume control for greater flexibility – 20 dB
64 tones
5 cable entries
UL V0 rated fire retardant red polycarbonate case
First-fix, wire to base technology
IP66 rated
Volume control for greater flexibility – 20 dB
64 tones
5 cable entries
UL V0 rated fire retardant red polycarbonate case
Applications
The Nexus high output sounder is designed for industrial applications such as conveyors, process control alarm, cranes, moving machinery and general signalling.
Standards
EN54.
Specification
Attribute | Value |
---|---|
Supply Voltage | 10 → 60 V dc |
IP Rating | IP66 |
Decibels at 1 Metre | 110dB |
Current Type | DC |
Number Of Tones | 64 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Application Type | Sounder |
Series | Nexus 110 |
Base Length | 166.3mm |
Minimum Temperature | -25°C |
Housing Material | PC |
Base Width | 166.3mm |
Maximum Temperature | +70°C |