- RS stock no.:
- 539-4653
- Mfr. Part No.:
- PNC-0007
- Manufacturer:
- Klaxon
8 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
17 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 4 757,11
(exc. VAT)
R 5 470,68
(inc. VAT)
Units | Per unit |
1 + | R 4 757,11 |
- RS stock no.:
- 539-4653
- Mfr. Part No.:
- PNC-0007
- Manufacturer:
- Klaxon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Klaxon Sounder Beacon
The Klaxon nexus series AC flashy sounder beacon is a high output sounder 5J xenon beacon with an amber lens. It has a sound output of 113dB (maximum) and 105dB (typical). It has separate connections for sounder and beacon. This product is specifically designed for industrial applications.
Features and Benefits
The supply voltages are 110VAC/230VAC
64 different tones
2nd and 3rd stage alarms
High-power 5 joule xenon beacon
Fire retardant red case
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
Volume control for greater flexibility - 20dB
operating temperature ranges between -25°C and 55°C
64 different tones
2nd and 3rd stage alarms
High-power 5 joule xenon beacon
Fire retardant red case
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
Volume control for greater flexibility - 20dB
operating temperature ranges between -25°C and 55°C
Applications
Conveyors
Process control
Alarm
Cranes
Moving machinery
General signalling
Marine
Process control
Alarm
Cranes
Moving machinery
General signalling
Marine
Certifications
IP66 rated
Specification
Attribute | Value |
---|---|
Supply Voltage | 110 V ac, 230 V ac |
Lens Colour | Amber |
Mounting Style | Wall Mount |
Current Type | AC |
Light Effect | Flashing |
Sounder Type | Electronic |
Decibels at 1 Metre | 105dB |
Series | Nexus |
Bulb Type | Xenon |
Housing Colour | Red |
Number Of Tones | 64 |
Housing Material | Polycarbonate |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |