- RS stock no.:
- 535-4289
- Mfr. Part No.:
- 2CDS273001R0164 S203M-C16
- Manufacturer:
- ABB
24 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 002,21
(exc. VAT)
R 2 302,54
(inc. VAT)
Units | Per unit |
1 - 5 | R 2 002,21 |
6 - 11 | R 1 952,15 |
12 + | R 1 893,59 |
- RS stock no.:
- 535-4289
- Mfr. Part No.:
- 2CDS273001R0164 S203M-C16
- Manufacturer:
- ABB
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
ABB MCB, 10kA Breaking Capacity, 16A Current Rating - S200M Series - 2CDS273001R0164
Improve workplace safety using this MCB from ABB. It shuts off power to attached electric circuits if it senses a short circuit or current overload in your industrial machinery. As its terminals are finger-safe, you can set up this device without the risk of electric shocks. A colour-coded indicator window displays its operating status so you can quickly configure it. Thanks to a broad operating temperature range between -25°C and +55°C, you can safely use this unit in harsh environments.
Features & Benefits
• Rated current of 16A for durability in high-power systems
• DIN rail mounting for quick, tool-free connections
• Electrical endurance of 20,000 cycles for long-term performance
• Resistant to shock and vibration to prevent false tripping and provide durability
• Front-facing toggle switch enables quick resetting
• DIN rail mounting for quick, tool-free connections
• Electrical endurance of 20,000 cycles for long-term performance
• Resistant to shock and vibration to prevent false tripping and provide durability
• Front-facing toggle switch enables quick resetting
Applications
• Manufacturing industry
• Information technology systems
• Medical facilities
• Construction sites
• Information technology systems
• Medical facilities
• Construction sites
When will this MCB trip?
A type C MCB trips at between 5 and 10 times its 16A rated current, making it suitable for use in heavy-duty equipment. You'll typically find this kind of MCB in electrical applications prone to current surges and malfunction.
Standards
BS EN 60898
Specification
Attribute | Value |
---|---|
Number of Poles | 3P |
Current Rating | 16A |
Tripping Characteristics | Type C |
Rated AC Voltage | 440V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | System Pro M Compact |
Series | S200M |
Circuit Breaker Type | MCB |
Length | 88mm |
Width | 52.5mm |
Mounting Style | DIN Rail Mount |
Depth | 69mm |
Model Number | S203M-C16 |
Tripping Mechanism | Thermal |
Terminal Contact Type | Screw |