Better World
ABB System Pro M Compact S200M MCB, 1P, 2A Curve C, 253V AC, 72V DC, 10 kA Breaking Capacity
- RS stock no.:
- 535-4100
- Mfr. Part No.:
- 2CDS271001R0024 S201M-C2
- Manufacturer:
- ABB
11 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
43 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 528,08
(exc. VAT)
R 607,29
(inc. VAT)
Units | Per unit |
1 - 5 | R 528,08 |
6 - 11 | R 514,88 |
12 + | R 499,43 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS stock no.:
- 535-4100
- Mfr. Part No.:
- 2CDS271001R0024 S201M-C2
- Manufacturer:
- ABB
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
ABB MCB, 10kA Breaking Capacity, IP20 Rating - S200M Series - 2CDS271001R0024 S201M-C2
Limit dangerous currents in your electric circuits with this MCB from ABB. It has electromechanical and thermal mechanisms to safeguard against overloads and short circuits. Thanks to a type C tripping characteristic, it triggers when currents between 5 and 10 times the rated current are detected. This is useful for protecting circuits connected to inductive loads, such as motors, pumps and fans. Thanks to the red and green indicators, it's easy to check the status of the MCB at a glance.
Features & Benefits
• Modular design makes it easy to use in combination with other safety devices
• Wide operating temperature range between -25°C and +55°C for use in demanding environments
• Designed with wide terminals to make wiring easier
• Electrical and mechanical lifespan of 20,000 cycles for durability
• Wide operating temperature range between -25°C and +55°C for use in demanding environments
• Designed with wide terminals to make wiring easier
• Electrical and mechanical lifespan of 20,000 cycles for durability
Applications
• Domestic appliances
• Motor circuits
• Lighting installations
• Industrial automation
• HVAC systems
• Motor circuits
• Lighting installations
• Industrial automation
• HVAC systems
What are the dimensions of this MCB?
As part of ABB's S200M series, this MCB is designed to be compact. It has dimensions of 88 (L) x 17.5 (W) x 76mm (D).
What type of terminals does this MCB have?
This MCB has failsafe bi-directional cylinder-lift screw terminals.
Standards
BS EN 60898
ABB System Pro M Single & Double Pole MCB's
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
Specification
Attribute | Value |
---|---|
Number of Poles | 1P |
Current Rating | 2A |
Tripping Characteristics | Type C |
Rated AC Voltage | 253V |
Rated DC Voltage | 72V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | System Pro M Compact |
Series | S200M |
Circuit Breaker Type | MCB |
Length | 88mm |
Width | 17.5mm |
Mounting Style | DIN Rail Mount |
Depth | 76mm |
Model Number | S201M-C2 |
Better World Product | Yes |
Better World Claim | Designed for disassembly |