PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 380 → 480V ac ac Input, 48V dc dc Output, 10A Output, 480W
- RS stock no.:
- 514-5625
- Mfr. Part No.:
- QT20.481
- Manufacturer:
- PULS
3 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
36 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 7 940,18
(exc. VAT)
R 9 131,21
(inc. VAT)
Units | Per unit |
1 - 5 | R 7 940,18 |
6 - 11 | R 7 741,68 |
12 + | R 7 509,43 |
- RS stock no.:
- 514-5625
- Mfr. Part No.:
- QT20.481
- Manufacturer:
- PULS
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CZ
Product Details
PULS DIN Rail Power Supply
The PULS Dimension Q series 3-phase DIN-rail switch-mode power supply has an adjustable output voltage rating ranging between 48VDC and 55VDC with 10A and 15A current. This cost-optimised power supply is specifically designed with uncompromised quality and reliability for high performance. It is equipped with single-phase input voltage ranging between 380VAC and 480VAC. This power supplies diagnostic is easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED. High immunity to transients and power surges as well as low electromagnetic emission make it suitable to use in nearly every environmental condition.
Features and Benefits
Light and compact
Easy to install
Quick-connect spring-clamp terminals
Efficiency up to 95.4%
Power rating is 480W
Ripple factor and noise is 100mVpp
Negligible low inrush current surge
Active power factor correction (PFC)
Active filtering of input transients
Operation temperature ranges between -25°C and 70°C
Easy to install
Quick-connect spring-clamp terminals
Efficiency up to 95.4%
Power rating is 480W
Ripple factor and noise is 100mVpp
Negligible low inrush current surge
Active power factor correction (PFC)
Active filtering of input transients
Operation temperature ranges between -25°C and 70°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Automation
Communication and instrumentation equipment
Certifications
IEC
UL approved
EN
CE certified
SELV
GL
UL approved
EN
CE certified
SELV
GL
Specification
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 48V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 380 → 480V ac |
Power Rating | 480W |
Electrical Phase | 3 |
Number of Outputs | 1 |
Height | 124mm |
Width | 65mm |
Depth | 127mm |
Series | DIMENSION Q |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |
Ripple And Noise | 100mV Pk-Pk |
Minimum Temperature | -25°C |
MTBF | 1194000h |
Load Regulation | 100mV |
- RS stock no.:
- 514-5625
- Mfr. Part No.:
- QT20.481
- Manufacturer:
- PULS