TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 6.5A Output, 72W
- RS stock no.:
- 511-5321
- Mfr. Part No.:
- TSP 070-112
- Manufacturer:
- TRACOPOWER
44 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 3 319,12
(exc. VAT)
R 3 816,99
(inc. VAT)
Units | Per unit |
1 - 5 | R 3 319,12 |
6 - 11 | R 3 236,14 |
12 + | R 3 139,06 |
- RS stock no.:
- 511-5321
- Mfr. Part No.:
- TSP 070-112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TRACOPOWER DIN Rail Power Supply
The TRACOPOWER TSP series DIN rail switch mode power supply has a universal input voltage rating ranging between 85VAC and 264VAC with adjustable output voltage. This is an ultra-compact Snap-On mount power supply with a rugged metal case. It fits onto 35mm DIN rail. It has high immunity against electrical disturbances. This power supply provides reliable power for sensitive loads in rugged industrial environments. The rated output current is 6.5A at 12VDC output voltage.
Note:
Derating 2% per °C above 50°C
Note:
Derating 2% per °C above 50°C
Features and Benefits
high-efficiency up to 90%
LED output indicator
Operation temperature ranging between -25°C and 70°C
Overload and short circuit protection
Power rating is up to 72W
Ripple factor and noise is 200mV
Screw terminal
Shock and vibration proof
LED output indicator
Operation temperature ranging between -25°C and 70°C
Overload and short circuit protection
Power rating is up to 72W
Ripple factor and noise is 200mV
Screw terminal
Shock and vibration proof
Applications
Factory automation and process control
Power management
Power management
Certifications
CSA
EN 60950
IEC 60950
IP20 rated
UL approved
EN 60950
IEC 60950
IP20 rated
UL approved
Approvals
UL 60950-1 recognised, UL 508 listed
Specification
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 6.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 72W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 110mm |
Width | 35mm |
Depth | 110mm |
Series | TSP |
Mounting Type | DIN Rail Mount |
Load Regulation | ±0.5% |
Minimum Temperature | -25°C |
MTBF | 1800000h |
Ripple And Noise | 200mV Pk-Pk |
Maximum Temperature | +70°C |